LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADF7241BCPZ product image
Images for reference only

ADI ADF7241BCPZRoHS

Manufacturer
MPN
ADF7241BCPZ
LCSC Part #
C654748
Packaging
LFCSP-32-EP(5x5)
Customer #
Key Attributes
Low Power IEEE 802.15.4 Zero-IF 2.4 GHz Transceiver IC
Datasheetpdf iconADI ADF7241BCPZ
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4056$ 9.41
10+$ 8.1524$ 81.52
30+$ 7.3874$ 221.62
100+$ 6.7462$ 674.62
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerADI
PackagingLFCSP-32-EP(5x5)
Sensitivity-95dBm
Data Rate250Kbps
Frequency Range2.4GHz~2.4835GHz
Typical Application Frequency2.45GHz
Output Power-20dBm
Receive Current19mA
Interface TypeSPI
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
FeaturesInput sync word detection function;Automatic response function;Supports RSSI function;Power-on reset function
Typetransceiver
Current Of Transmitting21.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Features

AI Translation
  • Frequency range (global ISM band) 2400 MHz to 2483.5 MHz
  • IEEE 802.15.4-2006-compatible (250 kbps)
  • Low power consumption 19 mA (typical) in receive mode 21.5 mA (typical) in transmit mode (P₀ = 3 dBm) 1.7 μA, 32 kHz crystal oscillator wake-up mode
  • High sensitivity −95 dBm at 250 kbps
  • Programmable output power −20 dBm to ±4.8 dBm in 2 dB steps
  • Integrated voltage regulators 1.8 V to 3.6 V input voltage range
  • Excellent receiver selectivity and blocking resilience Zero-IF architecture Complies with EN300 440 Class 2, EN300 328, FCC CFR47 Part 15, ARIB STD-T66
  • Digital RSSI measurement
  • Fast automatic VCO calibration
  • Automatic RF synthesizer bandwidth optimization
  • On-chip low power processor performs Radio control Packet management
  • Packet management support Insertion/detection of preamble address/SFD/FCS IEEEE 802.15.4-2006 frame filtering IEEEE 802.15.4-2006 CSMA/CA unslotted modes
  • Flexible 256-byte transmit/receive data buffer
  • SPORT mode
  • Flexible multiple RF port interface External PA/LNA support hardware Switched antenna diversity support
  • Wake-up timer
  • Very few external components Integrated PLL loop filter, receive/transmit switch, battery monitor, temperature sensor, 32 kHz RC and crystal oscillators
  • Flexible SPI control interface with block read/write access
  • Small form factor 5 mm × 5 mm: 32-lead LFCSP package

Applications

AI Translation
  • Wireless sensor networks
  • Automatic meter reading/smart metering
  • Industrial wireless control
  • Healthcare
  • Wireless audio/video
  • Consumer electronics
  • ZigBee