ADI ADF7023BCPZ-RL
| Manufacturer | |
| MPN | ADF7023BCPZ-RL |
| LCSC Part # | C654736 |
| Packaging | LFCSP-32-EP(5x5) |
| Customer # | |
| Key Attributes | FSK/GFSK/OOK/MSK/GMSK Transceiver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32-EP(5x5) | |
| Sensitivity | -100.5dBm | |
| Data Rate | 300Kbps | |
| Frequency Range | 431MHz~464MHz;862MHz~928MHz | |
| Typical Application Frequency | 915MHz | |
| Output Power | 13.5dBm | |
| Interface Type | SPI | |
| Receive Current | 12.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Input sync word detection function;Supports RSSI function;CRC check function;Manchester decoding function;Supports FEC function | |
| Type | transceiver | |
| Current Of Transmitting | 24.1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultralow power, high performance transceiver
- Frequency bands 862 MHz to 928 MHz 431 MHz to 464 MHz
- Data rates supported 1 kbps to 300 kbps
- 2.2 V to 3.6 V power supply
- Single-ended and differential PAs
- Low IF receiver with programmable IF bandwidths 100 kHz, 150 kHz, 200 kHz, 300 kHz
- Receiver sensitivity (BER):
- −116 dBm at 1.0 kbps, 2FSK, GFSK
- −107.5 dBm at 38.4 kbps, 2FSK, GFSK
- −102.5 dBm at 150 kbps, GFSK, GMSK
- −100 dBm at 300 kbps, GFSK, GMSK
- −104 dBm at 19.2 kbps, OOK
- Very low power consumption:
- 12.8 mA in PHY_RX mode (maximum front-end gain)
- 24.1 mA in PHY_TX mode (10 dBm output, single-ended PA)
- 0.75 μA in PHY_SLEEP mode (32 kHz RC oscillator active)
- 1.28 μA in PHY_SLEEP mode (32 kHz XTAL oscillator active)
- 0.33 μA in PHY_SLEEP mode (Deep Sleep Mode 1)
- RF output power of −20 dBm to +13.5 dBm (single-ended PA)
- RF output power of −20 dBm to +10 dBm (differential PA)
- Patented fast settling automatic frequency control (AFC)
- Digital received signal strength indication (RSSI)
- Integrated PLL loop filter and Tx/Rx switch
- Fast automatic VCO calibration
- Automatic synthesizer bandwidth optimization
- On-chip, low-power, custom 8-bit processor:
- Radio control
- Packet management
- Smart wake mode
- Packet management support:
- Highly flexible for a wide range of packet formats
- Insertion/detection of preamble/sync word/CRC/address
- Manchester and 8b/10b data encoding and decoding
- Data whitening
- Smart metering
- IEEE 802.15.4g
- Wireless MBUS
- Home automation
- Process and building control
- Wireless sensor networks (WSNs)
- Wireless healthcare
Applications
AI Translation
- Smart metering
- IEEE 802.15.4g
- Wireless MBUS
- Home automation
- Process and building control
- Wireless sensor networks (WSNs)
- Wireless healthcare
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.809 | $ 6.81 |
| 10+ | $ 5.9003 | $ 59.00 |
| 30+ | $ 5.3478 | $ 160.43 |
| 100+ | $ 4.8839 | $ 488.39 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32-EP(5x5) | |
| Sensitivity | -100.5dBm | |
| Data Rate | 300Kbps | |
| Frequency Range | 431MHz~464MHz;862MHz~928MHz | |
| Typical Application Frequency | 915MHz | |
| Output Power | 13.5dBm | |
| Interface Type | SPI | |
| Receive Current | 12.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Input sync word detection function;Supports RSSI function;CRC check function;Manchester decoding function;Supports FEC function | |
| Type | transceiver | |
| Current Of Transmitting | 24.1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultralow power, high performance transceiver
- Frequency bands 862 MHz to 928 MHz 431 MHz to 464 MHz
- Data rates supported 1 kbps to 300 kbps
- 2.2 V to 3.6 V power supply
- Single-ended and differential PAs
- Low IF receiver with programmable IF bandwidths 100 kHz, 150 kHz, 200 kHz, 300 kHz
- Receiver sensitivity (BER):
- −116 dBm at 1.0 kbps, 2FSK, GFSK
- −107.5 dBm at 38.4 kbps, 2FSK, GFSK
- −102.5 dBm at 150 kbps, GFSK, GMSK
- −100 dBm at 300 kbps, GFSK, GMSK
- −104 dBm at 19.2 kbps, OOK
- Very low power consumption:
- 12.8 mA in PHY_RX mode (maximum front-end gain)
- 24.1 mA in PHY_TX mode (10 dBm output, single-ended PA)
- 0.75 μA in PHY_SLEEP mode (32 kHz RC oscillator active)
- 1.28 μA in PHY_SLEEP mode (32 kHz XTAL oscillator active)
- 0.33 μA in PHY_SLEEP mode (Deep Sleep Mode 1)
- RF output power of −20 dBm to +13.5 dBm (single-ended PA)
- RF output power of −20 dBm to +10 dBm (differential PA)
- Patented fast settling automatic frequency control (AFC)
- Digital received signal strength indication (RSSI)
- Integrated PLL loop filter and Tx/Rx switch
- Fast automatic VCO calibration
- Automatic synthesizer bandwidth optimization
- On-chip, low-power, custom 8-bit processor:
- Radio control
- Packet management
- Smart wake mode
- Packet management support:
- Highly flexible for a wide range of packet formats
- Insertion/detection of preamble/sync word/CRC/address
- Manchester and 8b/10b data encoding and decoding
- Data whitening
- Smart metering
- IEEE 802.15.4g
- Wireless MBUS
- Home automation
- Process and building control
- Wireless sensor networks (WSNs)
- Wireless healthcare
Applications
AI Translation
- Smart metering
- IEEE 802.15.4g
- Wireless MBUS
- Home automation
- Process and building control
- Wireless sensor networks (WSNs)
- Wireless healthcare
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

