ADI ADF5902WCCPZ
| Manufacturer | |
| MPN | ADF5902WCCPZ |
| LCSC Part # | C654721 |
| Packaging | LFCSP-32-EP(5x5) |
| Customer # | |
| Key Attributes | ADF5902 24 GHz High-Resolution FMCW Transmitter MMIC (Suitable for Automotive and Industrial Radars) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32-EP(5x5) | |
| Features | Mute function | |
| Frequency Range | 24GHz~24.25GHz;24GHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Type | Transmitter | |
| Operating Temperature | -40℃~+105℃ | |
| Applications | ISM;Radar | |
| Output Power | 8dBm | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADF5902 is a 24 GHz transmitter (Tx) monolithic microwave integrated circuit (MMIC) with an on-chip, 24 GHz voltage controlled oscillator (VCO). The VCO features a fractional-N frequency synthesizer with waveform generation capability with programmable grid array (PGA) and dual transmitter channels for radar systems. The on-chip, 24 GHz VCO generates the 24 GHz signal for the two transmitter channels and the local oscillator (LO) output. Each transmitter channel contains a power control circuit. There is also an on-chip temperature sensor. Control of all the on-chip registers is through a simple, 4-wire serial peripheral interface (SPI). The ADF5902 comes in a compact, 32-lead, 5 mm×5 mm LFCSP package.
Features
- 24 GHz to 24.25 GHz VCO (industrial, scientific, and medical (ISM) radio band)
- 2-channel 24 GHz power amplifier with 8 dBm output
- Single-ended outputs
- 2-channel muxed outputs with mute function
- Programmable output power
- LO output buffer
- RF frequency range: 24 GHz to 24.25 GHz
- Power control detector
- Auxiliary 8-bit ADC
- High and low speed FMCW ramp generation
- 25-bit fixed modulus allows subhertz frequency resolution
- PFD frequencies up to 110 MHz
- Normalized phase noise floor of −222 dBc/Hz
- Programmable charge pump currents
- ±c temperature sensor
- 4-wire SPI
- ESD performance HBM: 2000 V CDM: 250 V
- Qualified for automotive applications
Applications
- Automotive radars
- Industrial radars
- Microwave radar sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 66.1342 | $ 66.13 |
| 30+ | $ 63.9108 | $ 1917.32 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32-EP(5x5) | |
| Features | Mute function | |
| Frequency Range | 24GHz~24.25GHz;24GHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Type | Transmitter | |
| Operating Temperature | -40℃~+105℃ | |
| Applications | ISM;Radar | |
| Output Power | 8dBm | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADF5902 is a 24 GHz transmitter (Tx) monolithic microwave integrated circuit (MMIC) with an on-chip, 24 GHz voltage controlled oscillator (VCO). The VCO features a fractional-N frequency synthesizer with waveform generation capability with programmable grid array (PGA) and dual transmitter channels for radar systems. The on-chip, 24 GHz VCO generates the 24 GHz signal for the two transmitter channels and the local oscillator (LO) output. Each transmitter channel contains a power control circuit. There is also an on-chip temperature sensor. Control of all the on-chip registers is through a simple, 4-wire serial peripheral interface (SPI). The ADF5902 comes in a compact, 32-lead, 5 mm×5 mm LFCSP package.
Features
- 24 GHz to 24.25 GHz VCO (industrial, scientific, and medical (ISM) radio band)
- 2-channel 24 GHz power amplifier with 8 dBm output
- Single-ended outputs
- 2-channel muxed outputs with mute function
- Programmable output power
- LO output buffer
- RF frequency range: 24 GHz to 24.25 GHz
- Power control detector
- Auxiliary 8-bit ADC
- High and low speed FMCW ramp generation
- 25-bit fixed modulus allows subhertz frequency resolution
- PFD frequencies up to 110 MHz
- Normalized phase noise floor of −222 dBc/Hz
- Programmable charge pump currents
- ±c temperature sensor
- 4-wire SPI
- ESD performance HBM: 2000 V CDM: 250 V
- Qualified for automotive applications
Applications
- Automotive radars
- Industrial radars
- Microwave radar sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



