ADI ADF4360-2BCPZRL7
| Manufacturer | |
| Mfr. Part # | ADF4360-2BCPZRL7 |
| LCSC Part # | C654689 |
| Package | LFCSP-24(4x4) |
| Customer # | |
| Key Attributes | Integrated Synthesizer and VCO |
| Description | 3V~3.6V 2170MHz LFCSP-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Package | LFCSP-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.3057 $ 8.2651 | $ 8.27 |
10+ | $ 14.9376 $ 8.0663 | $ 80.66 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$