ADI ADF4112BRUZ
| Manufacturer | |
| Mfr. Part # | ADF4112BRUZ |
| LCSC Part # | C654600 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 3GHz 2.7V~5.5V 1 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.6555 | $ 12.66 |
10+ | $ 12.0713 | $ 120.71 |
30+ | $ 11.0599 | $ 331.80 |
100+ | $ 10.1787 | $ 1017.87 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$