ADI ADCMP606BKSZ-REEL7
| Manufacturer | |
| MPN | ADCMP606BKSZ-REEL7 |
| LCSC Part # | C654510 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparators |
| Datasheet | ADI ADCMP606BKSZ-REEL7 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 2000nA | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Built-in hysteresis;Latch function | |
| Ib - Input Bias Current | 2uA | |
| Output Type | Differential | |
| Propagation Delay(tpd) | 1.25ns | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 21mA | |
| Vos - Input Offset Voltage | 5mV | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 2000nA | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Built-in hysteresis;Latch function | |
| Ib - Input Bias Current | 2uA |
| Type | Description | |
|---|---|---|
| Output Type | Differential | |
| Propagation Delay(tpd) | 1.25ns | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 21mA | |
| Vos - Input Offset Voltage | 5mV | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Introduction
The ADCMP606 and ADCMP607 are very fast comparators fabricated on XFCB2, an Analog Devices, Inc., proprietary process. These comparators are exceptionally versatile and easy to use. Features include an input range from VEE = 0.5V to VCCI + 0.2V, low noise, CML - compatible output drivers, and TTL - /CMOS - compatible latch inputs with adjustable hysteresis and/or shutdown inputs. The devices offer 1.25 ns propagation delay with 2.5 ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 50 ps. A flexible power supply scheme allows the devices to operate with a single +2.5V positive supply and a - 0.5V to +2.7V input signal range up to a +5.5V positive supply with a - 0.5V to +5.7V input signal range. The ADCMP607 features split input/output supplies with no sequencing restrictions to support a wide input signal range with independent output swing control and power savings. The CML - compatible output stage is fully back - matched for superior performance. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. On the ADCMP607, latch and programmable hysteresis features are also provided with a unique single - pin control option. The ADCMP606 is available in a 6 - lead SC70 package and the ADCMP607 is available in a 12 - lead LFCSP package.
Features
- Fully specified rail to rail at VCCI = 2.5 V to 5.5 V
- Input common - mode voltage from - 0.2 V to VCCI + 0.2 V
- CML - compatible output stage
- 1.25 ns propagation delay
- 50 mW at 2.5 V power supply
- Shutdown pin
- Single - pin control for programmable hysteresis and latch (ADCMP607 only)
- Power supply rejection >60 dB
-
- 40°C to +125°C operation
Applications
- High speed instrumentation
- Clock and data signal restoration
- Logic level shifting or translation
- Pulse spectroscopy
- High speed line receivers
- Threshold detection
- Peak and zero - crossing detectors
- High speed trigger circuitry
- Pulse - width modulators
- Current - /voltage - controlled oscillators
- Automatic test equipment (ATE)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.8958 | $ 12.90 |
| 10+ | $ 12.2977 | $ 122.98 |
| 30+ | $ 11.2636 | $ 337.91 |
| 100+ | $ 10.3622 | $ 1036.22 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 2000nA | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Built-in hysteresis;Latch function | |
| Ib - Input Bias Current | 2uA | |
| Output Type | Differential | |
| Propagation Delay(tpd) | 1.25ns | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 21mA | |
| Vos - Input Offset Voltage | 5mV | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 2000nA | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Built-in hysteresis;Latch function | |
| Ib - Input Bias Current | 2uA |
| Type | Description | |
|---|---|---|
| Output Type | Differential | |
| Propagation Delay(tpd) | 1.25ns | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 21mA | |
| Vos - Input Offset Voltage | 5mV | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Introduction
The ADCMP606 and ADCMP607 are very fast comparators fabricated on XFCB2, an Analog Devices, Inc., proprietary process. These comparators are exceptionally versatile and easy to use. Features include an input range from VEE = 0.5V to VCCI + 0.2V, low noise, CML - compatible output drivers, and TTL - /CMOS - compatible latch inputs with adjustable hysteresis and/or shutdown inputs. The devices offer 1.25 ns propagation delay with 2.5 ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 50 ps. A flexible power supply scheme allows the devices to operate with a single +2.5V positive supply and a - 0.5V to +2.7V input signal range up to a +5.5V positive supply with a - 0.5V to +5.7V input signal range. The ADCMP607 features split input/output supplies with no sequencing restrictions to support a wide input signal range with independent output swing control and power savings. The CML - compatible output stage is fully back - matched for superior performance. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. On the ADCMP607, latch and programmable hysteresis features are also provided with a unique single - pin control option. The ADCMP606 is available in a 6 - lead SC70 package and the ADCMP607 is available in a 12 - lead LFCSP package.
Features
- Fully specified rail to rail at VCCI = 2.5 V to 5.5 V
- Input common - mode voltage from - 0.2 V to VCCI + 0.2 V
- CML - compatible output stage
- 1.25 ns propagation delay
- 50 mW at 2.5 V power supply
- Shutdown pin
- Single - pin control for programmable hysteresis and latch (ADCMP607 only)
- Power supply rejection >60 dB
-
- 40°C to +125°C operation
Applications
- High speed instrumentation
- Clock and data signal restoration
- Logic level shifting or translation
- Pulse spectroscopy
- High speed line receivers
- Threshold detection
- Peak and zero - crossing detectors
- High speed trigger circuitry
- Pulse - width modulators
- Current - /voltage - controlled oscillators
- Automatic test equipment (ATE)
C654510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



