ADI ADCMP394ARZ
| Manufacturer | |
| MPN | ADCMP394ARZ |
| LCSC Part # | C654493 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Four-channel precision reference output comparator |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Features | - | |
| Ib - Input Bias Current | 30nA | |
| Output Type | Open-drain | |
| Number of Channels | 4 | |
| Propagation Delay(tpd) | 9.5us | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Input Offset Current(Ios) | 10nA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Features | - | |
| Ib - Input Bias Current | 30nA | |
| Output Type | Open-drain | |
| Number of Channels | 4 | |
| Propagation Delay(tpd) | 9.5us |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Input Offset Current(Ios) | 10nA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.3V~5.5V |
Introduction
The ADCMP396 is a quad rail-to-rail input, low-power comparator for general-purpose applications. The device operates from a 2.3 V to 5.5 V supply with ultralow power consumption, drawing only 41.61 μA of supply current. Its low-voltage and low-current operation makes it well suited for battery-powered systems. The common-mode input voltage range extends 200 mV above the supply rail, with a typical offset voltage of 1 mV across the full common-mode voltage range, and an integrated UVLO monitor. In addition, the comparator is designed to ensure a defined output state at power-up. If the supply voltage falls below the UVLO threshold, the comparator drives the output low. The ADCMP396 integrates a 1 V ±0.9% buffered reference voltage. The reference output can be connected directly to a comparator input as a precision trip point for monitoring and detecting positive voltages. It can also be used as an offset when monitoring negative voltages. The ADCMP396 is available in a 16-lead narrow-body SOIC package, rated for the −40°C to +125°C extended temperature range.
Features
- High-precision reference output voltage: 1 V ± 0.9%
- Single supply voltage: 2.3 V to 5.5 V
- Rail-to-rail common-mode input voltage range
- Low input offset voltage (within Vcma range): typical value
- Guaranteed comparator output logic low within Vc = 0.9 V to UVLO range
- Operating temperature range: -40°C to +125°C
- 16-pin standard SOIC
Applications
- Battery management/monitoring
- Power supply detection
- Window comparator
- Threshold detector/discriminator
- Microprocessor systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9352 | $ 1.94 |
| 10+ | $ 1.8945 | $ 18.95 |
| 30+ | $ 1.8668 | $ 56.00 |
| 100+ | $ 1.6829 | $ 168.29 |
Standard Packaging98/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Features | - | |
| Ib - Input Bias Current | 30nA | |
| Output Type | Open-drain | |
| Number of Channels | 4 | |
| Propagation Delay(tpd) | 9.5us | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Input Offset Current(Ios) | 10nA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Features | - | |
| Ib - Input Bias Current | 30nA | |
| Output Type | Open-drain | |
| Number of Channels | 4 | |
| Propagation Delay(tpd) | 9.5us |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Input Offset Current(Ios) | 10nA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.3V~5.5V |
Introduction
The ADCMP396 is a quad rail-to-rail input, low-power comparator for general-purpose applications. The device operates from a 2.3 V to 5.5 V supply with ultralow power consumption, drawing only 41.61 μA of supply current. Its low-voltage and low-current operation makes it well suited for battery-powered systems. The common-mode input voltage range extends 200 mV above the supply rail, with a typical offset voltage of 1 mV across the full common-mode voltage range, and an integrated UVLO monitor. In addition, the comparator is designed to ensure a defined output state at power-up. If the supply voltage falls below the UVLO threshold, the comparator drives the output low. The ADCMP396 integrates a 1 V ±0.9% buffered reference voltage. The reference output can be connected directly to a comparator input as a precision trip point for monitoring and detecting positive voltages. It can also be used as an offset when monitoring negative voltages. The ADCMP396 is available in a 16-lead narrow-body SOIC package, rated for the −40°C to +125°C extended temperature range.
Features
- High-precision reference output voltage: 1 V ± 0.9%
- Single supply voltage: 2.3 V to 5.5 V
- Rail-to-rail common-mode input voltage range
- Low input offset voltage (within Vcma range): typical value
- Guaranteed comparator output logic low within Vc = 0.9 V to UVLO range
- Operating temperature range: -40°C to +125°C
- 16-pin standard SOIC
Applications
- Battery management/monitoring
- Power supply detection
- Window comparator
- Threshold detector/discriminator
- Microprocessor systems
C654493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADCMP394ARZ-RL7 | ADI | SOIC-8 | 0 | $ 0.7302 |



