Megastar ZX-OKX-3007
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-OKX-3007 |
| LCSC Part # | C6544421 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wire Wrap |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Wire Wrap | |
| Manufacturer | Megastar | |
| Packaging | - | |
| CoreWireGauge | 30AWG | |
| Texture Of Material | Copper wire | |
| Length | 190m | |
| color | Purple | |
| Category | Jumper |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Wire Wrap | |
| Manufacturer | Megastar | |
| Packaging | - | |
| CoreWireGauge | 30AWG |
| Type | Description | |
|---|---|---|
| Texture Of Material | Copper wire | |
| Length | 190m | |
| color | Purple | |
| Category | Jumper |
Help & FeedbackShow similar products (0) >
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2685$ 5.0051 | $ 5.01 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Wire Wrap | |
| Manufacturer | Megastar | |
| Packaging | - | |
| CoreWireGauge | 30AWG | |
| Texture Of Material | Copper wire | |
| Length | 190m | |
| color | Purple | |
| Category | Jumper |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Wire Wrap | |
| Manufacturer | Megastar | |
| Packaging | - | |
| CoreWireGauge | 30AWG |
| Type | Description | |
|---|---|---|
| Texture Of Material | Copper wire | |
| Length | 190m | |
| color | Purple | |
| Category | Jumper |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



