ADI ADAU1787BCBZRL
| Manufacturer | |
| MPN | ADAU1787BCBZRL |
| LCSC Part # | C654422 |
| Packaging | WLCSP-42(2.3x2.7) |
| Customer # | |
| Key Attributes | Four ADC, Two DAC Devices Low Power Codec with Audio DSPs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | WLCSP-42(2.3x2.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~1.98V | |
| Type | Encoder | |
| Interface | I2C;SPI | |
| Features | Built-in phase-locked loop;Asynchronous sample rate conversion;On-chip digital gain | |
| Sampling Rate | 768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADAU1787 is a codec with four inputs and two outputs that incorporates two digital signal processors (DSPs). The path from the analog input to the DSP core to the analog output is optimized for low latency and is ideal for noise cancelling headsets. With the addition of just a few passive components, the ADAU1787 provides a complete headset solution.
Features
AI Translation
- Programmable FastDSP audio processing engine
- Up to 768 kHz sample rate
- Biquad filters, limiters, volume controls, mixing
- 28-bit SigmaDSP audio processing core
- Visually programmable using SigmaStudio
- Up to 50 MIPS performance
- Low latency, 24-bit ADCs and DACs
- 96 dB SNR (signal through PGA and ADC with A-weighted filter)
- 105 dB combined SNR (signal through DAC and headphone with A-weighted filter)
- Serial port fSYNC frequency from 8 kHz to 768 kHz
- 5 μs group delay (fS = 768 kHz) analog in to analog out with FastDSP bypass (zero instructions)
- 4 single-ended analog inputs, configurable as microphone or line inputs
- 8 digital microphone inputs
- 2 analog differential audio outputs, configurable as either line output or headphone driver
- PLL supporting any input clock rate from 30 kHz to 27 MHz
- Full-duplex, 4-channel ASRCs
- 2, 16-channel serial audio ports supporting I2S, left justified, or up to TDM16
- 8 interpolators and 8 decimators with flexible routing
- Power supplies: Analog AVDD at 1.8 V typical, Digital I/O IOVDD at 1.1 V to 1.98 V, Digital DVDD at 0.9 V typical
- Low power (11.079 mW for typical stereo ANC settings)
- I2C and SPI control interfaces, self boot from I2C EEPROM
- Flexible GPIO
- 42-ball, 0.35 mm pitch, 2.695 mm × 2.320 mm WLCSP
Applications
AI Translation
- Noise cancelling handsets, headsets, and headphones
- Bluetooth ANC handsets, headsets, and headphones
- Personal navigation devices
- Digital still and video cameras
- Musical instrument effect processors
- Multimedia speaker systems
- Smartphones
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5774$ 7.4259 | $ 7.43 |
| 10+ | $ 6.5158$ 6.3855 | $ 63.86 |
| 30+ | $ 5.4787$ 5.3692 | $ 161.08 |
| 100+ | $ 4.9366$ 4.8379 | $ 483.79 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | WLCSP-42(2.3x2.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~1.98V | |
| Type | Encoder | |
| Interface | I2C;SPI | |
| Features | Built-in phase-locked loop;Asynchronous sample rate conversion;On-chip digital gain | |
| Sampling Rate | 768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADAU1787 is a codec with four inputs and two outputs that incorporates two digital signal processors (DSPs). The path from the analog input to the DSP core to the analog output is optimized for low latency and is ideal for noise cancelling headsets. With the addition of just a few passive components, the ADAU1787 provides a complete headset solution.
Features
AI Translation
- Programmable FastDSP audio processing engine
- Up to 768 kHz sample rate
- Biquad filters, limiters, volume controls, mixing
- 28-bit SigmaDSP audio processing core
- Visually programmable using SigmaStudio
- Up to 50 MIPS performance
- Low latency, 24-bit ADCs and DACs
- 96 dB SNR (signal through PGA and ADC with A-weighted filter)
- 105 dB combined SNR (signal through DAC and headphone with A-weighted filter)
- Serial port fSYNC frequency from 8 kHz to 768 kHz
- 5 μs group delay (fS = 768 kHz) analog in to analog out with FastDSP bypass (zero instructions)
- 4 single-ended analog inputs, configurable as microphone or line inputs
- 8 digital microphone inputs
- 2 analog differential audio outputs, configurable as either line output or headphone driver
- PLL supporting any input clock rate from 30 kHz to 27 MHz
- Full-duplex, 4-channel ASRCs
- 2, 16-channel serial audio ports supporting I2S, left justified, or up to TDM16
- 8 interpolators and 8 decimators with flexible routing
- Power supplies: Analog AVDD at 1.8 V typical, Digital I/O IOVDD at 1.1 V to 1.98 V, Digital DVDD at 0.9 V typical
- Low power (11.079 mW for typical stereo ANC settings)
- I2C and SPI control interfaces, self boot from I2C EEPROM
- Flexible GPIO
- 42-ball, 0.35 mm pitch, 2.695 mm × 2.320 mm WLCSP
Applications
AI Translation
- Noise cancelling handsets, headsets, and headphones
- Bluetooth ANC handsets, headsets, and headphones
- Personal navigation devices
- Digital still and video cameras
- Musical instrument effect processors
- Multimedia speaker systems
- Smartphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



