LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4895-1ARZ-R7 product image
  • ADA4895-1ARZ-R7 thumbnail 1
  • ADA4895-1ARZ-R7 thumbnail 2
  • ADA4895-1ARZ-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADA4895-1ARZ-R7RoHS

Manufacturer
MPN
ADA4895-1ARZ-R7
LCSC Part #
C654296
Packaging
SOIC-8
Customer #
Key Attributes
Low-power, 1 nV/√Hz, stable at G ≥ 10, rail-to-rail output amplifier
Datasheetpdf iconADI ADA4895-1ARZ-R7
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2748$ 9.27
10+$ 8.0232$ 80.23
30+$ 7.2609$ 217.83
100+$ 6.6214$ 662.14
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage350uV
Slew Rate943V/us
Input Offset Current(Ios)600nA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Common Mode Rejection Ratio(CMRR)-109dB
Ib - Input Bias Current11uA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)150nV/℃
Quiescent Current3mA
Gain Bandwidth Product-
Input Voltage Noise Density1nV/√Hz@100kHz
Output Current111mA
Dual Supply-
Rail to RailRail-to-rail output
Single Supply3V~10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4895-1 (single) and ADA4895-2 (dual) are high speed voltage feedback amplifiers that are gain ≥10 stable with low input noise, rail-to-rail output, and a quiescent current of 3 mA per amplifier. With a 1/f noise of 2 nV/√Hz at 10 Hz and a spurious-free dynamic range (SFDR) of -72 dBc at 2 MHz, the ADA4895-1/ ADA4895-2 are an ideal solution in a variety of applications, including ultrasound, low noise preamplifiers, and drivers of high performance ADCs. The proprietary next generation SiGe bipolar process and innovative architecture enables the high performance of these amplifiers. The ADA4895-1/ADA4895-2 have a small signal bandwidth of 236 MHz at a gain of +10 with a slew rate of 943 V/μs, and settle to 0.1% in 22 ns. The wide supply voltage range (3 V to 10 V) of the ADA4895-1/ADA4895-2 make these amplifiers ideal candidates for systems that require large dynamic range, high gain, precision, and high speed. The ADA4895-1 is available in 8-lead SOIC and 6-lead SOT-23 packages, and the ADA4895-2 is available in a 10-lead MSOP package. All packages operate over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Low wideband noise 1 nV/√Hz 1.6 pA/√Hz
  • Low 1/f noise: 2 nV/√Hz at 10 Hz
  • Low distortion (SFDR): −96 dBc at 100 kHz, Vout = 2 V p-p
  • Low power: 3 mA per amplifier
  • Low input offset voltage: 350 μV maximum
  • High speed 236 MHz, −3 dB bandwidth (G = +10), 943 V/μs slew rate, 22 ns settling time to 0.7%
  • Rail-to-rail output
  • Wide supply range: 3 V to 10 V
  • Disable feature

Applications

AI Translation
  • Low noise preamplifier
  • Ultrasound amplifiers
  • PLL loop filters
  • High performance analog-to-digital converter (ADC) drivers
  • Digital-to-analog converter (DAC) buffers