LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI ADA4891-1WARJZ-R7 product image
  • ADA4891-1WARJZ-R7 thumbnail 1
  • ADA4891-1WARJZ-R7 thumbnail 2
  • ADA4891-1WARJZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4891-1WARJZ-R7RoHS

Manufacturer
MPN
ADA4891-1WARJZ-R7
LCSC Part #
C654276
Packaging
SOT-23-5
Customer #
Key Attributes
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers
Datasheetpdf iconADI ADA4891-1WARJZ-R7
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0566$ 2.8427$ 2.84
10+$ 2.609$ 2.4264$ 24.26
30+$ 2.3437$ 2.1797$ 65.39
100+$ 2.0752$ 1.9300$ 193.00
500+$ 1.9515$ 1.8149$ 907.45
1,000+$ 1.8945$ 1.7619$ 1761.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2.5mV
Slew Rate170V/us
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)88dB
Ib - Input Bias Current50pA
Output Current125mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current4.4mA
Gain Bandwidth Product220MHz
Input Voltage Noise Density9nV/√Hz@1MHz
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADA4891-1 (single), ADA4891-2 (dual), ADA4891-3 (triple), and ADA4891-4 (quad) are CMOS, high speed amplifiers that offer high performance at a low cost. The amplifiers feature true single-supply capability, with an input voltage range that extends 300 mV below the negative rail. In spite of their low cost, the ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 family provides high performance and versatility. The rail-to-rail output stage enables the output to swing to within 50 mV of each rail, enabling maximum dynamic range. The ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 family of amplifiers is ideal for imaging applications, such as consumer video, CCD buffers, and contact image sensor and buffers. Low distortion and fast settling time also make them ideal for active filter applications. The ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 are available in a wide variety of packages. The amplifiers are specified to operate over the extended temperature range of -40°C to +125°C.

Features

AI Translation
  • Qualified for automotive applications
  • High speed and fast settling
  • 3 dB bandwidth: 220 MHz (G = +1)
  • Slew rate: 170 V/μs
  • Settling time to 0.1%: 28 ns
  • Video specifications (G = +2, R_L = 150 Ω)
  • 0.1 dB gain flatness: 25 MHz
  • Differential gain error: 0.05%
  • Differential phase error: 0.25°
  • Single-supply operation
  • Wide supply range: 2.7 V to 5.5 V
  • Output swings to within 50 mV of supply rails
  • Low distortion: 79 dBc SFDR at 1 MHz
  • Linear output current: 125 mA at -40 dBc
  • Low power: 4.4 mA per amplifier

Applications

AI Translation
  • consumer video
  • CCD buffers
  • contact image sensor and buffers
  • active filter applications