ADI ADA4851-2WYRMZ-R7
| Manufacturer | |
| MPN | ADA4851-2WYRMZ-R7 |
| LCSC Part # | C654246 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low Cost, High Speed, Rail-to-Rail Output Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 375V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 2.3uA | |
| Output Current | 110mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 7.5uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 130MHz | |
| Input Voltage Noise Density | 10nV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4851-1 (single), ADA4851-2 (dual), and ADA4851-4 (quad) are low cost, high speed, voltage feedback rail-to-rail output op amps. Despite their low price, these parts provide excellent overall performance and versatility. The 130 MHz, -3 dB bandwidth and high slew rate make these amplifiers well suited for many general-purpose, high speed applications. The ADA4851 family is designed to operate at supply voltages as low as +3 V and up to ±5 V. These parts provide true single-supply capability, allowing input signals to extend 200 mV below the negative rail and to within 2.2 V of the positive rail. On the output, the amplifiers can swing within 60 mV of either supply rail. With their combination of low price, excellent differential gain (0.08%), differential phase (0.09°), and 0.1 dB flatness out to 11 MHz, these amplifiers are ideal for consumer video applications. The ADA4851-1W, ADA4851-2W, and ADA4851-4W are automotive grade versions, qualified for automotive applications.
Features
- Qualified for automotive applications
- High speed 130 MHz, -3 dB bandwidth 375 V/μs slew rate 55 ns settling time to 0.7%
- Excellent video specifications 0.1 dB flatness: 11 MHz Differential gain: 0.08% Differential phase: 0.09°
- Fully specified at +3 V, +5 V, and ±5 V supplies
- Rail-to-rail output Output swings to within 60 mV of either rail
- Low voltage offset: 0.6 mV
- Wide supply range: 2.7 V to 12 V
- Low power: 2.5 mA per amplifier
- Power-down mode
- Available in space-saving packages 6-lead SOT-23, 8-lead MSOP, and 14-lead TSSOP
Applications
- Automotive infotainment systems
- Automotive driver assistance systems
- Consumer video
- Professional video
- Video switchers
- Active filters
- Clock buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6839 | $ 2.68 |
| 10+ | $ 2.6204 | $ 26.20 |
| 30+ | $ 2.5781 | $ 77.34 |
| 100+ | $ 2.5374 | $ 253.74 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 375V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 2.3uA | |
| Output Current | 110mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 7.5uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 130MHz | |
| Input Voltage Noise Density | 10nV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4851-1 (single), ADA4851-2 (dual), and ADA4851-4 (quad) are low cost, high speed, voltage feedback rail-to-rail output op amps. Despite their low price, these parts provide excellent overall performance and versatility. The 130 MHz, -3 dB bandwidth and high slew rate make these amplifiers well suited for many general-purpose, high speed applications. The ADA4851 family is designed to operate at supply voltages as low as +3 V and up to ±5 V. These parts provide true single-supply capability, allowing input signals to extend 200 mV below the negative rail and to within 2.2 V of the positive rail. On the output, the amplifiers can swing within 60 mV of either supply rail. With their combination of low price, excellent differential gain (0.08%), differential phase (0.09°), and 0.1 dB flatness out to 11 MHz, these amplifiers are ideal for consumer video applications. The ADA4851-1W, ADA4851-2W, and ADA4851-4W are automotive grade versions, qualified for automotive applications.
Features
- Qualified for automotive applications
- High speed 130 MHz, -3 dB bandwidth 375 V/μs slew rate 55 ns settling time to 0.7%
- Excellent video specifications 0.1 dB flatness: 11 MHz Differential gain: 0.08% Differential phase: 0.09°
- Fully specified at +3 V, +5 V, and ±5 V supplies
- Rail-to-rail output Output swings to within 60 mV of either rail
- Low voltage offset: 0.6 mV
- Wide supply range: 2.7 V to 12 V
- Low power: 2.5 mA per amplifier
- Power-down mode
- Available in space-saving packages 6-lead SOT-23, 8-lead MSOP, and 14-lead TSSOP
Applications
- Automotive infotainment systems
- Automotive driver assistance systems
- Consumer video
- Professional video
- Video switchers
- Active filters
- Clock buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

