LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4850-1YCPZ-RL7 product image
  • ADA4850-1YCPZ-RL7 thumbnail 1
  • ADA4850-1YCPZ-RL7 thumbnail 2
  • ADA4850-1YCPZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4850-1YCPZ-RL7RoHS

Manufacturer
MPN
ADA4850-1YCPZ-RL7
LCSC Part #
C654242
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
High Speed, Rail-to-Rail Output Op Amps with Ultralow Power-Down
Datasheetpdf iconADI ADA4850-1YCPZ-RL7
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1602$ 5.16
10+$ 4.4295$ 44.30
30+$ 3.9949$ 119.85
100+$ 3.5571$ 355.71
500+$ 3.3543$ 1677.15
1,500+$ 3.2626$ 4893.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-8(3x3)
Number of Channels1
Vos - Input Offset Voltage600uV
Slew Rate220V/us
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current4.2uA
Output Current74mA
Maximum Power Supply Range (Vdd-Vss)12.6V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current2.4mA
Gain Bandwidth Product175MHz
Input Voltage Noise Density10nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADA4850- 1/ADA4850- 2 are low price, high speed, voltage feedbacks rail- to- rail output op amps with ultralow power- down. Despite their low price, the ADA4850- 1/ADA4850- 2 provide excellent overall performance and versatility. The 175MHz - 3dB bandwidth and 220V / μs slew rate make these amplifiers well- suited for many general- purpose, high speed applications. The ADA4850- 1/ADA4850- 2 are designed to operate at supply voltages as low as 2.7V and up to 6V at 2.4mA of supply current per amplifier. In power- down mode, the supply current is less than 150nA, ideal for battery- powered applications. The ADA4850- 1/ADA4850- 2 family provides users with a true single- supply capability, allowing input signals to extend 200 mV below the negative rail and to within 2.2 V of the positive rail. The output of the amplifier can swing within 80 mV of either supply rail. With its combination of low price, excellent differential gain (0.12%), differential phase (0.09°),and 0.1dB flatness out to 14MHz, these amplifiers are ideal for video applications. The ADA4850- 1/ADA4850- 2 are designed to work in the extended temperature range of - 40°C to +125°C

Features

AI Translation
  • Ultralow power- down current: 150 nA/amplifier maximum
  • Low quiescent current: 2.4 mA/amplifier
  • High speed
  • 175 MHz, - 3 dB bandwidth
  • 220 V/μs slew rate
  • 85 ns settling time to 0.1%
  • Excellent video specifications
  • 0.1 dB flatness: 14 MHz
  • Differential gain: 0.12%
  • Differential phase: 0.09°
  • Single- supply operation: 2.7 V to 6 V
  • Rail- to- rail output
  • Output swings to within 80 mV of either rail
  • Low voltage offset: 0.6 mV

Applications

AI Translation
  • Portable multimedia players
  • Video cameras
  • Digital still cameras
  • Consumer video
  • Clock buffers