LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4691-2ACPZ-R7 product image
  • ADA4691-2ACPZ-R7 thumbnail 1
  • ADA4691-2ACPZ-R7 thumbnail 2
  • ADA4691-2ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4691-2ACPZ-R7RoHS

Manufacturer
MPN
ADA4691-2ACPZ-R7
LCSC Part #
C654211
Packaging
LFCSP-10(2x2)
Customer #
Key Attributes
Low-power, 3.6 MHz, low-noise, rail-to-rail output operational amplifier
Datasheetpdf iconADI ADA4691-2ACPZ-R7
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1809$ 2.18
10+$ 2.1241$ 21.24
30+$ 2.0851$ 62.55
100+$ 2.0478$ 204.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-10(2x2)
Output Current15mA
Number of Channels2
Vos - Input Offset Voltage2.5mV
Slew Rate1.3V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current5pA
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current165uA
Gain Bandwidth Product3.6MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density16nV/√Hz@1kHz
Dual Supply-1.35V~2.5V
Rail to RailRail-to-rail output
Single Supply2.7V~5V

Introduction

AI Translation

The ADA4691-2/ADA4692-2 are dual and the ADA4691-4/ ADA4692-4 are the quad rail-to-rail output, single-supply amplifiers featuring low power, wide bandwidth, and low noise. The ADA4691-2 has two independent shutdown pins, allowing further reduction in supply current. The ADA4691-4 is a quad with dual shutdown pins each controlling a pair of amplifiers and is available in the 16-lead LFCSP. The ADA4692-4 is a quad version without shutdown.

These amplifiers are ideal for a wide variety of applications. Audio, filters, photodiode amplifiers, and charge amplifiers, all benefit from this combination of performance and features. Additional applications for these amplifiers include portable consumer audio players with low noise and low distortion that provide high gain and slew rate response over the audio band at low power. Industrial applications with high impedance sensors, such as pyroelectric and IR sensors, benefit from the high impedance and low 0.5 pA input bias, low offset drift, and enough bandwidth and response for low gain applications.

The ADA4691/ADA4692 family is fully specified over the extended industrial temperature range ( -40°C to +125°C). The ADA4691-2 is available in a 10-lead LFCSP and a 9-ball WLCSP. The ADA4692-2 is available in an 8-lead SOIC and 8-lead LFCSP. The ADA4691-4 is available in a 16-lead LFCSP. The ADA4692-4 is available in a 14-lead TSSOP.

Features

AI Translation
  • Low power: 180 μA typical
  • Very low input bias currents: 0.5 pA typical
  • Low noise: 16 nV/√Hz typical
  • 3.6 MHz bandwidth
  • Offset voltage: 500 μV typical
  • Low offset voltage drift: 4 μV/°C maximum
  • Low distortion: 0.003% THD + N
  • 2.7 V to 5 V single supply or ±1.35 V to ±2.5 V dual supply
  • Available in very small 2 mm × 2 mm LFCSP packages

Applications

AI Translation
  • Photodiode amplifiers
  • Sensor amplifiers
  • Portable medical and instrumentation
  • Portable audio: MP3s, PDAs, and smartphones
  • Communications
  • Low-side current sense
  • ADC drivers
  • Active filters
  • Sample-and-hold