ADI ADA4666-2ARMZ-R7
| Manufacturer | |
| MPN | ADA4666-2ARMZ-R7 |
| LCSC Part # | C654209 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 18 V, 725 uA, 4 MHz CMOS RRIO Operational Amplifier |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 220mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 11pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 147dB | |
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 3.5mV/℃ | |
| Quiescent Current | 630uA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | 1.5V~9V;-9V~-1.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 220mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 11pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 147dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 3.5mV/℃ | |
| Quiescent Current | 630uA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | 1.5V~9V;-9V~-1.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~18V |
Introduction
The ADA4666-2 is a dual, rail-to-rail input/output amplifier optimized for low power, high bandwidth, and wide operating supply voltage range applications. The ADA4666-2 performance is guaranteed at 3.0 V,10 V, and 18 V power supply voltages. It is an excellent selection for applications that use single-ended supplies of 3.3 V,5 V,10 V, 12 V , and 15 V, and dual supplies of ±2.5 V, ±3.3 V , and ±5 V. The ADA4666-2 is specified over the extended industrial temperature range ( -40°C to +125°C) and is available in 8-lead MSOP and 8-lead LFCSP (3 mm×3 mm) packages.
Features
- Low power at high voltage (18 V): 725 μA maximum
- Low offset voltage: 2.2 mV maximum over entire common-mode range
- Low input bias current: 15 pA maximum
- Gain bandwidth product: 4 MHz typical at Av = 100
- Unity-gain crossover: 4 MHz typical
- −3 dB closed-loop bandwidth: 2.1 MHz typical
- Single-supply operation: 3 V to 18 V
- Dual-supply operation: ±1.5 V to ±9 V
- Unity-gain stable
Applications
- Current shunt monitors
- Active filters
- Portable medical equipment
- Buffer/level shifting
- High impedance sensor interfaces
- Battery powered instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3508 | $ 3.35 |
| 10+ | $ 2.8818 | $ 28.82 |
| 30+ | $ 2.5882 | $ 77.65 |
| 100+ | $ 2.0689 | $ 206.89 |
| 500+ | $ 1.9342 | $ 967.10 |
| 1,000+ | $ 1.8742 | $ 1874.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 220mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 11pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 147dB | |
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 3.5mV/℃ | |
| Quiescent Current | 630uA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | 1.5V~9V;-9V~-1.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 220mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 11pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 147dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 3.5mV/℃ | |
| Quiescent Current | 630uA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | 1.5V~9V;-9V~-1.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~18V |
Introduction
The ADA4666-2 is a dual, rail-to-rail input/output amplifier optimized for low power, high bandwidth, and wide operating supply voltage range applications. The ADA4666-2 performance is guaranteed at 3.0 V,10 V, and 18 V power supply voltages. It is an excellent selection for applications that use single-ended supplies of 3.3 V,5 V,10 V, 12 V , and 15 V, and dual supplies of ±2.5 V, ±3.3 V , and ±5 V. The ADA4666-2 is specified over the extended industrial temperature range ( -40°C to +125°C) and is available in 8-lead MSOP and 8-lead LFCSP (3 mm×3 mm) packages.
Features
- Low power at high voltage (18 V): 725 μA maximum
- Low offset voltage: 2.2 mV maximum over entire common-mode range
- Low input bias current: 15 pA maximum
- Gain bandwidth product: 4 MHz typical at Av = 100
- Unity-gain crossover: 4 MHz typical
- −3 dB closed-loop bandwidth: 2.1 MHz typical
- Single-supply operation: 3 V to 18 V
- Dual-supply operation: ±1.5 V to ±9 V
- Unity-gain stable
Applications
- Current shunt monitors
- Active filters
- Portable medical equipment
- Buffer/level shifting
- High impedance sensor interfaces
- Battery powered instrumentation
C654209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TP1562AL1-VR | 3PEAK | MSOP-8 | 1,205 | $ 0.4293 | ||
| HT4274CRMZ | HTCSEMI | MSOP-8 | 600 | $0.0979 $0.1958 | ||
| TP1562AL1-VS1R-S | 3PEAK | MSOP-8 | 313 | $ 1.0144 | ||
| TSX9292IST | ST | MiniSO-8 | 25 | $ 1.992 | ||
| TSV912AQDGKRQ1 | TI | MSOP-8 | 102 | $ 1.7335 | ||
| COS722MR | COSINE | MSOP-8 | 13,010 | $ 0.2289 | ||
| AD8606ARMZ-REEL-TUDI | Tudi | MSOP-8 | 2,498 | $ 0.4861 | ||
| ADA4666-2ARMZ | ADI | MSOP-8 | 0 | $ 4.0634 | ||
| WS72412M-8/TR | WILLSEMI | MSOP-8L | 0 | $ 0.2161 | ||
| ADA4084-2ARMZ-RL | ADI | MSOP-8 | 0 | $ 5.4064 |

