ADI ADA4665-2ARMZ-R7
| Manufacturer | |
| MPN | ADA4665-2ARMZ-R7 |
| LCSC Part # | C654204 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | CMOS Rail-to-Rail Input/Output Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 290uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Dual Supply | 2.5V~8V;-8V~-2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4665-2 is a rail-to-rail input/output dual amplifier optimized for lower power budget designs. It offers a low supply current of 400 μA maximum per amplifier at 25 °C and 600 μA maximum per amplifier over the extended industrial temperature range, making it well suited for low power applications. It has a very low bias current of 1 pA maximum, low offset voltage drift of 3 μV/°C, and bandwidth of 1.2 MHz. The combination of these features, together with a wide supply voltage range from 5 V to 16 V, allows the device to be used in a wide variety of other applications, including process control, instrumentation equipment, buffering, and sensor front ends. Its rail-to-rail input and output swing adds to its versatility. The ADA4665-2 is specified from -40 °C to +125 °C and is available in standard SOIC and MSOP packages.
Features
- Lower power at high voltage: 290 μA per amplifier typical
- Low input bias current: 1 pA maximum
- Wide bandwidth: 1.2 MHz typical
- Slew rate: 1 v/μs typical
- Offset voltage drift: 3 μV/°C typical
- Single-supply operation: 5 V to 16 V
- Dual-supply operation: ±2.5 V to ±8 V
- Unity gain stable
Applications
- Portable systems
- High density power budget systems
- Medical equipment
- Physiological measurement
- Precision references
- Multipole filters
- Sensors
- Transimpedance amplifiers
- Buffer/level shifting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3155$ 2.2229 | $ 2.22 |
| 10+ | $ 1.9991$ 1.9192 | $ 19.19 |
| 30+ | $ 1.8012$ 1.7292 | $ 51.88 |
| 100+ | $ 1.4718$ 1.4130 | $ 141.30 |
| 500+ | $ 1.3793$ 1.3242 | $ 662.10 |
| 1,000+ | $ 1.3403$ 1.2867 | $ 1286.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 290uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Dual Supply | 2.5V~8V;-8V~-2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4665-2 is a rail-to-rail input/output dual amplifier optimized for lower power budget designs. It offers a low supply current of 400 μA maximum per amplifier at 25 °C and 600 μA maximum per amplifier over the extended industrial temperature range, making it well suited for low power applications. It has a very low bias current of 1 pA maximum, low offset voltage drift of 3 μV/°C, and bandwidth of 1.2 MHz. The combination of these features, together with a wide supply voltage range from 5 V to 16 V, allows the device to be used in a wide variety of other applications, including process control, instrumentation equipment, buffering, and sensor front ends. Its rail-to-rail input and output swing adds to its versatility. The ADA4665-2 is specified from -40 °C to +125 °C and is available in standard SOIC and MSOP packages.
Features
- Lower power at high voltage: 290 μA per amplifier typical
- Low input bias current: 1 pA maximum
- Wide bandwidth: 1.2 MHz typical
- Slew rate: 1 v/μs typical
- Offset voltage drift: 3 μV/°C typical
- Single-supply operation: 5 V to 16 V
- Dual-supply operation: ±2.5 V to ±8 V
- Unity gain stable
Applications
- Portable systems
- High density power budget systems
- Medical equipment
- Physiological measurement
- Precision references
- Multipole filters
- Sensors
- Transimpedance amplifiers
- Buffer/level shifting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



