LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4638-1ACPZ-R7 product image
Images for reference only

ADI ADA4638-1ACPZ-R7RoHS

Manufacturer
MPN
ADA4638-1ACPZ-R7
LCSC Part #
C654197
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
30 V Zero-Drift, Rail-to-Rail Output Precision Amplifier
Datasheetpdf iconADI ADA4638-1ACPZ-R7
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.991$ 5.99
10+$ 5.1284$ 51.28
30+$ 4.6141$ 138.42
100+$ 4.0949$ 409.49
500+$ 3.8557$ 1927.85
1,500+$ 3.7483$ 5622.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-8(3x3)
Number of Channels1
Vos - Input Offset Voltage500nV
Slew Rate1.5V/us
Input Offset Current(Ios)170pA
FeaturesZero drift / auto-zero;ESD protection;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current45pA
Output Current38mA
Input Offset Voltage Drift(Vos TC)80nV/℃
Quiescent Current850uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density66nV/√Hz@1kHz
Dual Supply-15V~-2.25V;2.25V~15V
Rail to RailRail-to-rail output
Single Supply4.5V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADA4638-1 is a high voltage, high precision, zero-drift amplifier featuring rail-to-rail output swing. It is guaranteed to operate from 4.5V to 30V single supply or ±2.25V to ±15V dual supplies while consuming less than 0.95mA of supply current at ±5V. With an offset voltage of 4μV, offset drift less than 0.05μV/°C, no 1/f noise, and input voltage noise of only 1.2μV p-p (0.1Hz to 10Hz), the ADA4638-1 is suited for high precision applications where large error sources cannot be tolerated. Pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over the wide operating temperature range. Many applications can take advantage of the rail-to-rail output swing provided by the ADA4638-1 to maximize the signal-to-noise ratio (SNR). The ADA4638-1 is specified for the extended industrial (-40°C to +125°C) temperature range and is available in 8-lead LFCSP 3mm×3mm and SOIC packages.

Features

AI Translation
  • Single supply operation: 4.5V to 30V
  • Dual supply operation: ±2.25V to ±15V
  • Low offset voltage: 4μV maximum
  • Input offset voltage drift: 0.05μV/°C maximum
  • High gain: 130dB minimum
  • High PSRR: 120dB minimum
  • High CMRR: 130dB minimum
  • Input common-mode range includes lower supply rail
  • Rail-to-rail output
  • Low supply current: 0.95mA maximum

Applications

AI Translation
  • Electronic weigh scale
  • Pressure and position sensors
  • Strain gage amplifiers
  • Medical instrumentation
  • Thermocouple amplifiers