LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4622-4ARZ-R7 product image
  • ADA4622-4ARZ-R7 thumbnail 1
  • ADA4622-4ARZ-R7 thumbnail 2
  • ADA4622-4ARZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4622-4ARZ-R7RoHS

Manufacturer
MPN
ADA4622-4ARZ-R7
LCSC Part #
C654176
Packaging
SOIC-14
Customer #
Key Attributes
8 MHz, Low Bias Current, Single-Supply, RRO, Precision Op Amps
Datasheetpdf iconADI ADA4622-4ARZ-R7
Alternative Parts1
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0558$ 12.06
10+$ 10.5688$ 105.69
30+$ 9.6616$ 289.85
100+$ 8.901$ 890.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-14
Output Current42mA
Number of ChannelsFour channels
Vos - Input Offset Voltage800uV
Slew Rate23V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current750uA
Gain Bandwidth Product8MHz
FeaturesEMI filtering/RF suppression
Input Voltage Noise Density12.5nV/√Hz@1kHz
Dual Supply-15V~15V
Rail to RailRail-to-rail output
Single Supply5V~30V

Introduction

AI Translation

The ADA4622-1/ADA4622-2/ADA4622-4 are the next generation of the AD820/AD822/AD824 single-supply, rail-to-rail output (RRO), precision junction field effect transistors (JFET) input op amps. The ADA4622-1/ADA4622-2/ADA4622-4 include many improvements that make them desirable as upgrades without compromising the flexibility and ease of use that makes the AD820/AD822/AD824 useful for a wide variety of applications. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. The speed, in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the devices to drive the inputs of modern singleended, successive approximation register (SAR) analog-todigital converters (ADCs). Voltage noise is reduced; although the supply current remains the same as the AD820/AD822/AD824, broadband noise is reduced by 25%, and 1/f is reduced by half. DC precision in the ADA4622-1/ADA4622-2/ADA4622-4 improved from the AD820/AD822/AD824 with half the offset and a maximum thermal drift specification added to the ADA4622-1/ADA4622-2/ ADA4622-4. The common-mode rejection ratio (CMRR) is improved from the AD820/AD822/AD824 to make the ADA4622-1/ADA4622-2/ADA4622-4 more suitable when used in noninverting gain and difference amplifier configurations. The ADA4622-1/ADA4622-2/ADA4622-4 are specified for operation over the extended industrial temperature range of -40°C to +125°C, and operate from 5 V to 30 V, with specifications at +5 V,±5 V, and ±15 V. The ADA4622-1 is available in a 5-lead SOT-23 package and an 8-lead LFCSP package. The ADA4622-2 is available in an 8-lead SOIC_N package, an 8-lead MSOP package, and an 8-lead LFCSP package. The ADA4622-4 is available in a 14-lead SOIC_N and a 16-lead, 4×4 mm LFCSP.

Features

AI Translation
  • Next generation of the AD820/AD822/AD824
  • Wide gain bandwidth product: 8 MHz typical
  • High slew rate 23 V/μs typical (low to high), -18 V/μs typical (high to low)
  • Low input bias current: ±10 pA maximum at TA = 25°C
  • Low offset voltage A grade: ±0.8 mV maximum at TA = 25°C; B grade: ±0.35 mV maximum at TA = 25°C
  • Low offset voltage drift A grade: ±2 μV/°C typical, ±15 μV/°C maximum; B grade: ±2 μV/°C typical, ±5 μV/°C maximum
  • Input voltage range includes Pin V−
  • Rail-to-rail output
  • Electromagnetic interference rejection ratio (EMIRR) 90 dB typical at f = 1000 MHz and f = 2400 MHz
  • Industry-standard package and pinouts

Applications

AI Translation
  • High output impedance sensor interfaces
  • Photodiode sensor interfaces
  • Transimpedance amplifiers
  • ADC drivers
  • Precision filters and signal conditioning

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADA4622-4ARZADISOIC-143$ 10.7424