ADI ADA4622-1ARZ-R7
| Manufacturer | |
| MPN | ADA4622-1ARZ-R7 |
| LCSC Part # | C654159 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8 MHz, Low Bias Current, Single-Supply, RRO, Precision Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 23V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 42mA | |
| Noise density(eN) | 12.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 8MHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4622-1/ADA4622-2/ADA4622-4 are the next generation of the AD820/AD822/AD824 single-supply, rail-to-rail output (RRO), precision junction field effect transistors (JFET) input op amps. The ADA4622-1/ADA4622-2/ADA4622-4 include many improvements that make them desirable as upgrades without compromising the flexibility and ease of use that makes the AD820/AD822/AD824 useful for a wide variety of applications. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. The speed, in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the devices to drive the inputs of modern singleended, successive approximation register (SAR) analog-todigital converters (ADCs). Voltage noise is reduced; although the supply current remains the same as the AD820/AD822/AD824, broadband noise is reduced by 25%, and 1/f is reduced by half. DC precision in the ADA4622-1/ADA4622-2/ADA4622-4 improved from the AD820/AD822/AD824 with half the offset and a maximum thermal drift specification added to the ADA4622-1/ADA4622-2/ ADA4622-4. The common-mode rejection ratio (CMRR) is improved from the AD820/AD822/AD824 to make the ADA4622-1/ADA4622-2/ADA4622-4 more suitable when used in noninverting gain and difference amplifier configurations. The ADA4622-1/ADA4622-2/ADA4622-4 are specified for operation over the extended industrial temperature range of -40°C to +125°C, and operate from 5 V to 30 V, with specifications at +5 V,±5 V, and ±15 V. The ADA4622-1 is available in a 5-lead SOT-23 package and an 8-lead LFCSP package. The ADA4622-2 is available in an 8-lead SOIC_N package, an 8-lead MSOP package, and an 8-lead LFCSP package. The ADA4622-4 is available in a 14-lead SOIC_N and a 16-lead, 4×4 mm LFCSP.
Features
- Next generation of the AD820/AD822/AD824
- Wide gain bandwidth product: 8 MHz typical
- High slew rate 23 V/μs typical (low to high), -18 V/μs typical (high to low)
- Low input bias current: ±10 pA maximum at TA = 25°C
- Low offset voltage A grade: ±0.8 mV maximum at TA = 25°C; B grade: ±0.35 mV maximum at TA = 25°C
- Low offset voltage drift A grade: ±2 μV/°C typical, ±15 μV/°C maximum; B grade: ±2 μV/°C typical, ±5 μV/°C maximum
- Input voltage range includes Pin V−
- Rail-to-rail output
- Electromagnetic interference rejection ratio (EMIRR) 90 dB typical at f = 1000 MHz and f = 2400 MHz
- Industry-standard package and pinouts
Applications
- High output impedance sensor interfaces
- Photodiode sensor interfaces
- Transimpedance amplifiers
- ADC drivers
- Precision filters and signal conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0124$ 4.7618 | $ 4.76 |
| 10+ | $ 4.3179$ 4.1021 | $ 41.02 |
| 30+ | $ 3.9057$ 3.7105 | $ 111.32 |
| 100+ | $ 3.4887$ 3.3143 | $ 331.43 |
| 500+ | $ 3.2972$ 3.1324 | $ 1566.20 |
| 1,000+ | $ 3.2096$ 3.0492 | $ 3049.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 23V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 42mA | |
| Noise density(eN) | 12.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 8MHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4622-1/ADA4622-2/ADA4622-4 are the next generation of the AD820/AD822/AD824 single-supply, rail-to-rail output (RRO), precision junction field effect transistors (JFET) input op amps. The ADA4622-1/ADA4622-2/ADA4622-4 include many improvements that make them desirable as upgrades without compromising the flexibility and ease of use that makes the AD820/AD822/AD824 useful for a wide variety of applications. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. The speed, in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the devices to drive the inputs of modern singleended, successive approximation register (SAR) analog-todigital converters (ADCs). Voltage noise is reduced; although the supply current remains the same as the AD820/AD822/AD824, broadband noise is reduced by 25%, and 1/f is reduced by half. DC precision in the ADA4622-1/ADA4622-2/ADA4622-4 improved from the AD820/AD822/AD824 with half the offset and a maximum thermal drift specification added to the ADA4622-1/ADA4622-2/ ADA4622-4. The common-mode rejection ratio (CMRR) is improved from the AD820/AD822/AD824 to make the ADA4622-1/ADA4622-2/ADA4622-4 more suitable when used in noninverting gain and difference amplifier configurations. The ADA4622-1/ADA4622-2/ADA4622-4 are specified for operation over the extended industrial temperature range of -40°C to +125°C, and operate from 5 V to 30 V, with specifications at +5 V,±5 V, and ±15 V. The ADA4622-1 is available in a 5-lead SOT-23 package and an 8-lead LFCSP package. The ADA4622-2 is available in an 8-lead SOIC_N package, an 8-lead MSOP package, and an 8-lead LFCSP package. The ADA4622-4 is available in a 14-lead SOIC_N and a 16-lead, 4×4 mm LFCSP.
Features
- Next generation of the AD820/AD822/AD824
- Wide gain bandwidth product: 8 MHz typical
- High slew rate 23 V/μs typical (low to high), -18 V/μs typical (high to low)
- Low input bias current: ±10 pA maximum at TA = 25°C
- Low offset voltage A grade: ±0.8 mV maximum at TA = 25°C; B grade: ±0.35 mV maximum at TA = 25°C
- Low offset voltage drift A grade: ±2 μV/°C typical, ±15 μV/°C maximum; B grade: ±2 μV/°C typical, ±5 μV/°C maximum
- Input voltage range includes Pin V−
- Rail-to-rail output
- Electromagnetic interference rejection ratio (EMIRR) 90 dB typical at f = 1000 MHz and f = 2400 MHz
- Industry-standard package and pinouts
Applications
- High output impedance sensor interfaces
- Photodiode sensor interfaces
- Transimpedance amplifiers
- ADC drivers
- Precision filters and signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



