ADI ADA4505-1ACBZ-R7
| Manufacturer | |
| Mfr. Part # | ADA4505-1ACBZ-R7 |
| LCSC Part # | C654111 |
| Package | WLCSP-6(0.9x1.4) |
| Customer # | |
| Description | 3mV 375pA 6.5V/ms 105dB 1 WLCSP-6(0.9x1.4) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | WLCSP-6(0.9x1.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7631 | $ 1.76 |
10+ | $ 1.5039 | $ 15.04 |
30+ | $ 1.342 | $ 40.26 |
100+ | $ 1.1754 | $ 117.54 |
500+ | $ 1.0998 | $ 549.90 |
1,000+ | $ 1.0674 | $ 1067.40 |
Standard Packaging 3000/Full
Reel | ||