ADI ADA4303-2ACPZ-R7
| Manufacturer | |
| Mfr. Part # | ADA4303-2ACPZ-R7 |
| LCSC Part # | C654062 |
| Package | LFCSP-12 |
| Customer # | |
| Key Attributes | 1:2 Single-Ended, Low Cost Active RF Splitter |
| Description | 54MHz~865MHz LFCSP-12 RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | ADI | |
| Package | LFCSP-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5559 | $ 1.56 |
200+ | $ 0.602 | $ 120.40 |
500+ | $ 0.5819 | $ 290.95 |
1,500+ | $ 0.5711 | $ 856.65 |
Standard Packaging 1500/Full
Reel | ||