LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI ADA4096-2ACPZ-R7 product image
  • ADA4096-2ACPZ-R7 thumbnail 1
  • ADA4096-2ACPZ-R7 thumbnail 2
  • ADA4096-2ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4096-2ACPZ-R7RoHS

Manufacturer
MPN
ADA4096-2ACPZ-R7
LCSC Part #
C654036
Packaging
LFCSP-8(2x2)
Customer #
Key Attributes
Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Amplifiers
Datasheetpdf iconADI ADA4096-2ACPZ-R7
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7215$ 4.2966$ 4.30
10+$ 4.5083$ 4.1026$ 41.03
30+$ 4.3781$ 3.9841$ 119.52
100+$ 4.2674$ 3.8834$ 388.34
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-8(2x2)
Number of Channels2
Vos - Input Offset Voltage35uV
Slew Rate250V/ms
Input Offset Current(Ios)100pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
FeaturesOvervoltage protection
Ib - Input Bias Current10nA
Common Mode Rejection Ratio(CMRR)77dB
Output Current10mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current40uA
Gain Bandwidth Product501kHz
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADA4096-2 dual and ADA4096-4 quad operational amplifiers feature micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 30 V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 27 nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200 pF are handled without oscillation. The ADA4096-2 and ADA4096-4 have overvoltage protection inputs and diodes that allow the voltage input to extend 32 V above and below the supply rails, making this device ideal for robust industrial applications. The ADA4096-2 and ADA4096-4 feature a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latchup; this is called overvoltage protection, or OVP.

Features

AI Translation
  • Input overvoltage protection, 32 V above and below the supply rails
  • No phase reversal for input voltage up to ±32 V beyond the power supply
  • Rail-to-rail input and output swing
  • Low power: 60 μa per amplifier typical
  • Unity-gain bandwidth
    • 800 kHz typical at ±15 V
    • 550 kHz typical at ±5 V
    • 465 kHz typical at ±1.5 V
  • Single-supply operation: 3 V to 30 V
  • Low offset voltage: 300 μV maximum
  • Large signal voltage gain: 120 dB typical
  • Unity gain stable
  • Qualified for automotive applications

Applications

AI Translation
  • Battery monitoring
  • Sensor conditioners
  • Portable power supply controls
  • Portable instrumentation