DIODES DMP3099LQ-13
| Manufacturer | |
| MPN | DMP3099LQ-13 |
| LCSC Part # | C6540272 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 30V 3.8A 1V 1.08W 65mΩ@10V 1 P-Channel SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.08W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 563pF | |
| Gate Charge(Qg) | 11nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and supports PPAP, making it ideal for the following applications:
- Backlighting
- Power management
- DC-DC converters
Features
AI Translation
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 high reliability qualified
- PPAP capable
Applications
AI Translation
- Backlight Illumination - Power Management Function - DC-DC Converter
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.235 | $ 0.24 |
| 10+ | $ 0.2301 | $ 2.30 |
| 30+ | $ 0.2269 | $ 6.81 |
| 100+ | $ 0.2237 | $ 22.37 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.08W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 563pF | |
| Gate Charge(Qg) | 11nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and supports PPAP, making it ideal for the following applications:
- Backlighting
- Power management
- DC-DC converters
Features
AI Translation
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 high reliability qualified
- PPAP capable
Applications
AI Translation
- Backlight Illumination - Power Management Function - DC-DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



