ADI ADA4084-1ARZ-R7
| Manufacturer | |
| Mfr. Part # | ADA4084-1ARZ-R7 |
| LCSC Part # | C654020 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise, Rail-to-Rail Input/Output, Low Power Operational Amplifiers |
| Description | 100uV 400nA 4.6V/us 124dB 15.9MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.412 | $ 6.41 |
10+ | $ 5.5154 | $ 55.15 |
30+ | $ 4.9674 | $ 149.02 |
100+ | $ 4.5082 | $ 450.82 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$