ADI ADA4075-2ACPZ-R7
| Manufacturer | |
| MPN | ADA4075-2ACPZ-R7 |
| LCSC Part # | C653999 |
| Packaging | LFCSP-8(2x2) |
| Customer # | |
| Key Attributes | Ultralow Noise Amplifier at Lower Power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Ib - Input Bias Current | 100nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 6.5MHz | |
| Input Voltage Noise Density | 2.8nV/√Hz@1kHz | |
| Dual Supply | -4.5V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A dual, high performance, low noise operational amplifier combining excellent dc and ac characteristics on the iPolar process. The iPolar process is an advanced bipolar technology implementing vertical junction isolation with lateral trench isolation. This allows for low noise performance amplifiers in smaller die size at faster speed and lower power. Its high slew rate, low distortion, and ultralow noise make it ideal for high fidelity audio and high performance instrumentation applications. It is also especially useful for lower power demands, small enclosures, and high density applications. Specified for the -40°C to +125°C temperature range and available in a standard SOIC package and a 2 mm×2 mm LFCSP package.
Features
- Ultralow noise: 2.8 nV/√Hz at 1 kHz typical
- Ultralow distortion: 0.0002% typical
- Low supply current: 1.8 mA per amplifier typical
- Offset voltage: 1 mV maximum
- Bandwidth: 6.5 MHz typical
- Slew rate: 12 V/μs typical
- Dual-supply operation: ±4.5 V to ±18 V
- Unity-gain stable
- Extended industrial temperature range
- 8-lead SOIC and 2 mm×2 mm LFCSP packages
Applications
- Precision instrumentation
- Professional audio
- Active filters
- Low noise amplifier front end
- Integrators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.329$ 2.0263 | $ 2.03 |
| 10+ | $ 2.0052$ 1.7446 | $ 17.45 |
| 30+ | $ 1.8034$ 1.5690 | $ 47.07 |
| 100+ | $ 1.4437$ 1.2561 | $ 125.61 |
| 500+ | $ 1.3509$ 1.1753 | $ 587.65 |
| 1,000+ | $ 1.3102$ 1.1399 | $ 1139.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Ib - Input Bias Current | 100nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 6.5MHz | |
| Input Voltage Noise Density | 2.8nV/√Hz@1kHz | |
| Dual Supply | -4.5V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A dual, high performance, low noise operational amplifier combining excellent dc and ac characteristics on the iPolar process. The iPolar process is an advanced bipolar technology implementing vertical junction isolation with lateral trench isolation. This allows for low noise performance amplifiers in smaller die size at faster speed and lower power. Its high slew rate, low distortion, and ultralow noise make it ideal for high fidelity audio and high performance instrumentation applications. It is also especially useful for lower power demands, small enclosures, and high density applications. Specified for the -40°C to +125°C temperature range and available in a standard SOIC package and a 2 mm×2 mm LFCSP package.
Features
- Ultralow noise: 2.8 nV/√Hz at 1 kHz typical
- Ultralow distortion: 0.0002% typical
- Low supply current: 1.8 mA per amplifier typical
- Offset voltage: 1 mV maximum
- Bandwidth: 6.5 MHz typical
- Slew rate: 12 V/μs typical
- Dual-supply operation: ±4.5 V to ±18 V
- Unity-gain stable
- Extended industrial temperature range
- 8-lead SOIC and 2 mm×2 mm LFCSP packages
Applications
- Precision instrumentation
- Professional audio
- Active filters
- Low noise amplifier front end
- Integrators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



