LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI ADA4004-1ARZ-R7 product image
Images for reference only

ADI ADA4004-1ARZ-R7RoHS

Manufacturer
MPN
ADA4004-1ARZ-R7
LCSC Part #
C653981
Packaging
SOIC-8
Customer #
Key Attributes
1.8 nV/√Hz 36 V Precision Amplifiers
Datasheetpdf iconADI ADA4004-1ARZ-R7
In-Stock: 972
972 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2092$ 3.9146$ 3.91
10+$ 3.6348$ 3.3804$ 33.80
30+$ 3.294$ 3.0635$ 91.91
100+$ 2.95$ 2.7435$ 274.35
500+$ 2.791$ 2.5957$ 1297.85
1,000+$ 2.718$ 2.5278$ 2527.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Gain Bandwidth Product12MHz
Number of Channels1
Vos - Input Offset Voltage40uV
Slew Rate2.7V/us
Input Offset Current(Ios)40nA
Input Voltage Noise Density1.8nV/√Hz@1kHz
Operating Temperature-40℃~+125℃
FeaturesReverse-phase input protection
Common Mode Rejection Ratio(CMRR)111dB
Ib - Input Bias Current40nA
Output Current10mA
Input Offset Voltage Drift(Vos TC)700nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8nV/√Hz precision amplifiers featuring 40μV offset, 0.7μV/°C drift, 12MHz bandwidth, and low 1.7mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance iPolar process, enabling improvements such as reduced noise and power consumption, increased speed and stability, and smaller footprint size. Novel design techniques enable the ADA4004-1/ADA4004-2/ADA4004-4 to achieve 1.8nV/√Hz voltage noise density and a low 6Hz 1/f noise corner frequency while consuming just 1.7mA per amplifier. The small package saves board space, reduces cost, and improves layout flexibility. Applications for these amplifiers include high precision controls, PLL filters, high performance precision filters, medical and analytical instrumentation, precision power supply controls, ATE, and data acquisition systems. Operation is fully specified from ±5V to ±15V from -40°C to +125°C

Features

AI Translation
  • Very low voltage noise: 1.8 nV/Hz
  • Low input bias current: 90 nA maximum
  • Offset voltage: 125 uV maximum
  • High gain: 120 dB
  • Wide bandwidth: 12 MHz
  • ±5 V to ±15 V operation

Applications

AI Translation
  • Precision instrumentation
  • Filter blocks
  • Microphone preamplifiers
  • Industrial control
  • Thermocouples and RTDs
  • Reference buffers