ADI AD9956YCPZ-REEL7
| Manufacturer | |
| MPN | AD9956YCPZ-REEL7 |
| LCSC Part # | C653946 |
| Packaging | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | AD9956 2.7 GHz DDS-Based AgileRF Synthesizer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Resolution (Bits) | 14 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| The main FCLK | 400MHz | |
| Features | Multi-chip synchronization;Integrated phase-locked loop;Sweep engine;Integrated modulator;Low-power mode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Resolution (Bits) | 14 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| The main FCLK | 400MHz | |
| Features | Multi-chip synchronization;Integrated phase-locked loop;Sweep engine;Integrated modulator;Low-power mode |
Introduction
The AD9956 is comprised of DDS and PLL circuitry. The DDS features a 14-bit DAC operating at up to 400 MSPS and a 48-bit frequency tuning word (FTW). The PLL circuitry includes a phase frequency detector with scaleable 200 MHz inputs (divider inputs operate up to 655 MHz) and digital control over the charge pump current. The device also includes a 655 MHz CML-mode PECL-compliant driver with programmable slew rates. The AD9956 uses advanced DDS technology, an internal high speed, high performance DAC, and an advanced phase frequency detector/charge pump combination, which, when used with an external VCO, enables the synthesis of digitally programmable, frequency-agile analog output sinusoidal waveforms up to 2.7 GHz. The AD9956 is designed to provide fast frequency hopping and fine tuning resolution (48-bit frequency tuning word). Information is loaded into the AD9956 via a serial I/O port that has a device write-speed of 25 Mb/s. The AD9956 DDS block also supports a user-defined linear sweep mode of operation. The AD9956 is specified to operate over the extended automotive range of -40°C to +125°C.
Features
- 400 MSPS internal DDS clock speed
- 48-bit frequency tuning word
- 14-bit programmable phase offset
- Integrated 14-bit DAC Excellent dynamic performance Phase noise ≤ 135 dBc/Hz @ 1 KHz offset −80 dB SFDR @ 160 MHz (±100 KHz offset IOUT)
- 25 Mb/s write-speed serial I/O control
- 200 MHz phase frequency detector inputs
- 655 MHz programmable input dividers for the phase frequency detector (÷M,÷N) {M, N = 1 ..16} (bypassable)
- Programmable RF divider (÷R) {R = 1,2,4,8} (bypassable)
- 8 phase/frequency profiles
- 1.8 V supply for device operation
- 3.3 V supply for I/O and charge pump
- Software controlled power-down
- 48-lead LFCSP package
- Automatic linear frequency sweeping capability (in DDS)
- Programmable charge pump current (up to 4 mA)
- Phase modulation capability
- Multichip synchronization
- Dual-mode PLL lock detect
- 655 MHz CML-mode PECL-compliant driver
Applications
- Agile LO frequency synthesis
- FM chirp source for radar and scanning systems
- Automotive radars
- Test and measurement equipment
- Acousto-optic device drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 81.6061 | $ 81.61 |
| 10+ | $ 79.2813 | $ 792.81 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Resolution (Bits) | 14 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| The main FCLK | 400MHz | |
| Features | Multi-chip synchronization;Integrated phase-locked loop;Sweep engine;Integrated modulator;Low-power mode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Resolution (Bits) | 14 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| The main FCLK | 400MHz | |
| Features | Multi-chip synchronization;Integrated phase-locked loop;Sweep engine;Integrated modulator;Low-power mode |
Introduction
The AD9956 is comprised of DDS and PLL circuitry. The DDS features a 14-bit DAC operating at up to 400 MSPS and a 48-bit frequency tuning word (FTW). The PLL circuitry includes a phase frequency detector with scaleable 200 MHz inputs (divider inputs operate up to 655 MHz) and digital control over the charge pump current. The device also includes a 655 MHz CML-mode PECL-compliant driver with programmable slew rates. The AD9956 uses advanced DDS technology, an internal high speed, high performance DAC, and an advanced phase frequency detector/charge pump combination, which, when used with an external VCO, enables the synthesis of digitally programmable, frequency-agile analog output sinusoidal waveforms up to 2.7 GHz. The AD9956 is designed to provide fast frequency hopping and fine tuning resolution (48-bit frequency tuning word). Information is loaded into the AD9956 via a serial I/O port that has a device write-speed of 25 Mb/s. The AD9956 DDS block also supports a user-defined linear sweep mode of operation. The AD9956 is specified to operate over the extended automotive range of -40°C to +125°C.
Features
- 400 MSPS internal DDS clock speed
- 48-bit frequency tuning word
- 14-bit programmable phase offset
- Integrated 14-bit DAC Excellent dynamic performance Phase noise ≤ 135 dBc/Hz @ 1 KHz offset −80 dB SFDR @ 160 MHz (±100 KHz offset IOUT)
- 25 Mb/s write-speed serial I/O control
- 200 MHz phase frequency detector inputs
- 655 MHz programmable input dividers for the phase frequency detector (÷M,÷N) {M, N = 1 ..16} (bypassable)
- Programmable RF divider (÷R) {R = 1,2,4,8} (bypassable)
- 8 phase/frequency profiles
- 1.8 V supply for device operation
- 3.3 V supply for I/O and charge pump
- Software controlled power-down
- 48-lead LFCSP package
- Automatic linear frequency sweeping capability (in DDS)
- Programmable charge pump current (up to 4 mA)
- Phase modulation capability
- Multichip synchronization
- Dual-mode PLL lock detect
- 655 MHz CML-mode PECL-compliant driver
Applications
- Agile LO frequency synthesis
- FM chirp source for radar and scanning systems
- Automotive radars
- Test and measurement equipment
- Acousto-optic device drivers
C653946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



