LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR DCM2322T50T1760T60 product image
  • DCM2322T50T1760T60 thumbnail 1
  • DCM2322T50T1760T60 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

VICOR DCM2322T50T1760T60

Manufacturer
MPN
DCM2322T50T1760T60
LCSC Part #
C6539440
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconVICOR DCM2322T50T1760T60
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 97.6418$ 97.64
Standard Packaging25/Full Tray
Better price for more quantity?
$

Introduction

AI Translation

The DCM2322 is a lower-power, isolated and regulated DC‑DC converter that operates from an unregulated, wide‑range input to generate an isolated 15.0VDC output. With its high‑frequency zero‑voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC‑DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point‑of‑load. Leveraging the thermal and density benefits of ChiP packaging technology, the DCM2322 offers flexible thermal management options with very low top- and bottom‑side thermal impedances. Thermally‑adept ChiP-based power components enable customers to quickly and predictably achieve cost‑effective power‑system solutions.

Features

AI Translation
  • Isolated, regulated DC-DC converter Up to 60W, 4.00A continuous
  • 88.6% peak efficiency
  • 241W/in3 power density
  • Wide input range 9 - 50VDC
  • Safety Extra Low Voltage (SELV) 15.0V nominal output
  • 3000VDC isolation
  • ZVS high-frequency switching Enables low-profile, high-density filtering
  • Dual modes of operation:
    • Array mode – Up to 8 units – 480W – No power de-rating needed – Sharing strategy permits dissimilar line voltages across an array
    • Enhanced VOUT regulation mode – Standalone 60W
  • Fully operational current limit
  • OV, OC, UV, short circuit and thermal shut down

Applications

AI Translation
  • Rail Transportation
  • Industrial Process Control