API Delevan DC1390-473K
| Manufacturer | |
| MPN | DC1390-473K |
| LCSC Part # | C6539403 |
| Packaging | Through Hole,D=37.6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 11.5A 18mΩ Through Hole,D=37.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=37.6mm | |
| Current Rating | 11.5A | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.7394 | $ 25.74 |
| 200+ | $ 10.2706 | $ 2054.12 |
| 500+ | $ 9.9281 | $ 4964.05 |
| 1,000+ | $ 9.7584 | $ 9758.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=37.6mm | |
| Current Rating | 11.5A | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

