CODACA CSBL1670-100M
| Manufacturer | CODACAAsian Brands |
| MPN | CSBL1670-100M |
| LCSC Part # | C6538568 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 10uH 13A 10mΩ |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 13A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | 16A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 13A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | 16A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1257 | $ 6.13 |
| 200+ | $ 2.4446 | $ 488.92 |
| 400+ | $ 2.3627 | $ 945.08 |
| 1,000+ | $ 2.3233 | $ 2323.30 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 13A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | 16A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Current Rating | 13A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | 16A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSBX1670-100M | CODACA | - | 0 | $ 6.1249 | ||
| CSCF2014-100MC | CODACA | SMD-3P,22.5x21.8mm | 0 | $ 6.7371 | ||
| CSBL1809-100M | CODACA | - | 0 | $ 6.9305 | ||
| CSBL2212-100M | CODACA | - | 0 | $ 8.5327 | ||
| CSBX2212-100M | CODACA | - | 0 | $ 8.6039 | ||
| CSCF2918H-100MC | CODACA | - | 0 | $ 3.6726 | ||
| CSCF3218-100MC | CODACA | SMD,32x22.5mm | 0 | $ 18.0281 |

