ADI AD9776ABSVZ
| Manufacturer | |
| Mfr. Part # | AD9776ABSVZ |
| LCSC Part # | C653839 |
| Package | TQFP-100-EP(14x14) |
| Customer # | |
| Description | 1.8V~3.3V 0.86LSB 12 TQFP-100-EP(14x14) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | TQFP-100-EP(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 44.1217 | $ 44.12 |
200+ | $ 17.0755 | $ 3415.10 |
500+ | $ 16.475 | $ 8237.50 |
1,000+ | $ 16.1787 | $ 16178.70 |
Standard Packaging 90/Full
Tray | ||