BOURNS CRM1206-FW-4R99ELF
| Manufacturer | |
| MPN | CRM1206-FW-4R99ELF |
| LCSC Part # | C6538202 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.99Ω ±1% 500mW 1206 |
| Datasheet | BOURNS CRM1206-FW-4R99ELF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.99Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.99Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0495 | $ 0.05 |
| 200+ | $ 0.0198 | $ 3.96 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.0188 | $ 18.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.99Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.99Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-7W4R99L | YAGEO | 1206 | 0 | $ 0.0614 | ||
| AC1206FR-7W4R99L | YAGEO | 1206 | 0 | $ 0.0799 | ||
| SR1206FR-7W4R99L | YAGEO | 1206 | 0 | $ 0.0786 | ||
| RCS12064R99FKEA | VISHAY | 1206 | 0 | $ 0.0794 | ||
| HP06W2F499KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0208 | ||
| CRCW12064R99FKEAHP | VISHAY | 1206 | 0 | $ 0.2284 | ||
| CRCW12064R99FKEBHP | VISHAY | 1206 | 0 | $ 0.0635 | ||
| CRCW12064R99FKECHP | VISHAY | 1206 | 0 | $ 0.0675 | ||
| CRCW12064R99FKELHP | VISHAY | 1206 | 0 | $ 0.0708 | ||
| RMCP1206FT4R99 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0601 |

