SparkFun Electronics COM-00315
| Manufacturer | |
| Mfr. Part # | COM-00315 |
| LCSC Part # | C6538199 |
| Package | PDIP-16 |
| Customer # | |
| Description | TTL-compatible CMOS 4.5V~36V 2 1 PDIP-16 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | SparkFun Electronics | |
| Package | PDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.6183 | $ 6.62 |
200+ | $ 2.6416 | $ 528.32 |
500+ | $ 2.5537 | $ 1276.85 |
1,000+ | $ 2.5097 | $ 2509.70 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$