ADI AD9553BCPZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD9553BCPZ-REEL7 |
| LCSC Part # | C653571 |
| Package | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | Flexible Clock Translator for GPoN, Base Station, SONET/SDH, T1/E1, and Ethernet |
| Description | 2 3.135V~3.465V Three-Wire Interface 810MHz LFCSP-32(5x5) Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ADI | |
| Package | LFCSP-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.7206 | $ 12.72 |
10+ | $ 12.1348 | $ 121.35 |
30+ | $ 11.1202 | $ 333.61 |
100+ | $ 10.2343 | $ 1023.43 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$