LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU05Q-3618E1-302M2X2 product image
Images for reference only

CITIZEN CLU05Q-3618E1-302M2X2RoHS

Manufacturer
MPN
CLU05Q-3618E1-302M2X2
LCSC Part #
C6534961
Packaging
-
Customer #
Key Attributes
27374lm 3000K 80 101.4V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCITIZEN CLU05Q-3618E1-302M2X2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens27374lm
Color Temperature3000K
CRI Color Rendering Index80
Voltage - Forward(Vf)101.4V
Illumination ColorWarm White

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, it continues to produce high-quality, high-reliability products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step ellipse) and enhanced drive capability. Furthermore, by selecting premium materials and optimizing the manufacturing process, luminous efficacy and reliability have been improved. These high-reliability, high-efficiency COB light sources contribute to a circular economy through energy savings and reduced carbon emissions.

Features

AI Translation
  • Mechanical dimensions: 38×38×1.4 (mm)
  • Package structure: aluminum substrate chip package
  • Reference components: M3 screws, connectors
  • CRI (Ra): minimum 70, minimum 80
  • Nominal color temperature: 3000K, 4000K, 5000K (CRI(Ra) minimum 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI(Ra) minimum 80)
  • Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017 (CRI(Ra) minimum 70); 2-step ellipse, center reference ANSI C78.377:2017 (CRI(Ra) minimum 80)
  • Thermal resistance: 0.10℃/W
  • Maximum drive current: 4140mA
  • RoHS compliant
  • Optimized chip optical layout
  • Wide luminous flux range and high luminous efficacy
  • Improved lumen density compared to previous version
  • UL recognized component (E358566)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 113.5127$ 113.51
200+$ 45.2924$ 9058.48
500+$ 43.7798$ 21889.90
1,000+$ 43.0306$ 43030.60
Standard Packaging20/Full Tray
Better price for more quantity?
$