Cornell Dubilier Electronics CMR06F132GPDP
| Manufacturer | |
| Mfr. Part # | CMR06F132GPDP |
| LCSC Part # | C6534846 |
| Package | - |
| Customer # | |
| Description | ±2% 500V 1.3nF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 64.0316 | $ 64.03 |
192+ | $ 25.5501 | $ 4905.62 |
496+ | $ 24.6962 | $ 12249.32 |
992+ | $ 24.274 | $ 24079.81 |
Standard Packaging 16/Full
Bag | ||