LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74ACT245M96 product image
  • CD74ACT245M96 thumbnail 1
  • CD74ACT245M96 thumbnail 2
  • CD74ACT245M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74ACT245M96RoHS

Manufacturer
MPN
CD74ACT245M96
LCSC Part #
C6534
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Octal-Bus Transceiver, Three-State, Non-lnverting
Datasheetpdf iconTI CD74ACT245M96
In-Stock: 174
174 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3598$ 1.36
10+$ 1.1294$ 11.29
30+$ 1.0028$ 30.08
100+$ 0.8584$ 85.84
500+$ 0.7351$ 367.55
1,000+$ 0.7075$ 707.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-300mil
Input type-
Current - Output High(IOH)24mA
Voltage - Supply4.5V~5.5V
Series74ACT
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay2.7ns@5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 'AC245 and 'ACT245 are octal- bus transceivers that utilize Advanced CMOS Logic technology. They are noninverting three- state bidirectional transceiver- buffers intended for two- way transmission from "A" bus to "B" bus or "B" bus to "A". The logic level present on the direction input (DIR) determines the data direction. When the output enable input (OE) is HIGH, the outputs are in the high- impedance state.

Features

AI Translation
  • Buffered Inputs - Typical Propagation Delay 4ns at VCC = 5V, TA = 25℃, CL = 50pF
  • Exceeds 2kV ESD Protection per MIL-STD-883, Method 3015
  • SCR-Latchup-Resistant CMOS Process and Circuit Design
  • Speed of Bipolar FAST™/AS/S with Significantly Reduced Power Consumption
  • Balanced Propagation Delays
  • AC Types Feature 1.5V to 5.5V Operation and Balanced Noise Immunity at 30% of the Supply
  • ±24mA Output Drive Current
  • Fanout to 15 FAST™/SCs
  • Drives 50Ω Transmission Lines