ADI AD9214BRSZ-105
| Manufacturer | |
| MPN | AD9214BRSZ-105 |
| LCSC Part # | C653256 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 10-Bit, 65MSPS/80MSPS/105MSPS 3V Analog-to-Digital Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 105MHz | |
| Features | Input buffer | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 10mA | |
| Resolution(Bits) | 105MHz;10 | |
| S/N Ratio | 53dB | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 105MHz | |
| Features | Input buffer |
| Type | Description | |
|---|---|---|
| Interface | Parallel port | |
| Quiescent Current (Iq) | 10mA | |
| Resolution(Bits) | 105MHz;10 | |
| S/N Ratio | 53dB | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Programmable Gain | Support |
Introduction
The AD9214 is a 10-bit monolithic sampling analog-to-digital converter (ADC) with an on-chip track-and-hold circuit, and is optimized for low cost, low power, small size, and ease of use. The product operates up to 105 MSPS conversion rate with outstanding dynamic performance over its full operating range. The ADC requires only a single 3.3 V (2.7 V to 3.6 V) power supply and an encode clock for full performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The clock input is TTL/CMOS compatible. In the power-down state, the power is reduced to 30 mW. A gain option allows support for either 1 V p-p or 2 V p-p analog signal input swing. Fabricated on an advanced CMOS process, the AD9214 is available in a 28-lead surface-mount plastic package (28-SSOP) specified over the industrial temperature range -40°C to +85°C.
Features
- SNR = 57.1 dB at 39 MHz Analog input (–0.5 dBFS)
- Low power: 190 mW at 65 MSPS; 285 mW at 105 MSPS
- 30 mW power-down mode
- 300 MHz analog bandwidth
- On-chip reference and track/hold
- 1 V p-p or 2 V p-p Analog input range option
- Single 3.3 V supply operation (2.7 V to 3.6 V)
- Twos complement or offset binary data format option
Applications
- Battery-powered instruments
- Hand-held scopemeters
- Low-cost digital oscilloscopes
- Ultrasound equipment
- Cable reverse path
- Broadband wireless
- Residential power line networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 58.1646 | $ 58.16 |
Standard Packaging47/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 105MHz | |
| Features | Input buffer | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 10mA | |
| Resolution(Bits) | 105MHz;10 | |
| S/N Ratio | 53dB | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 105MHz | |
| Features | Input buffer |
| Type | Description | |
|---|---|---|
| Interface | Parallel port | |
| Quiescent Current (Iq) | 10mA | |
| Resolution(Bits) | 105MHz;10 | |
| S/N Ratio | 53dB | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Programmable Gain | Support |
Introduction
The AD9214 is a 10-bit monolithic sampling analog-to-digital converter (ADC) with an on-chip track-and-hold circuit, and is optimized for low cost, low power, small size, and ease of use. The product operates up to 105 MSPS conversion rate with outstanding dynamic performance over its full operating range. The ADC requires only a single 3.3 V (2.7 V to 3.6 V) power supply and an encode clock for full performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The clock input is TTL/CMOS compatible. In the power-down state, the power is reduced to 30 mW. A gain option allows support for either 1 V p-p or 2 V p-p analog signal input swing. Fabricated on an advanced CMOS process, the AD9214 is available in a 28-lead surface-mount plastic package (28-SSOP) specified over the industrial temperature range -40°C to +85°C.
Features
- SNR = 57.1 dB at 39 MHz Analog input (–0.5 dBFS)
- Low power: 190 mW at 65 MSPS; 285 mW at 105 MSPS
- 30 mW power-down mode
- 300 MHz analog bandwidth
- On-chip reference and track/hold
- 1 V p-p or 2 V p-p Analog input range option
- Single 3.3 V supply operation (2.7 V to 3.6 V)
- Twos complement or offset binary data format option
Applications
- Battery-powered instruments
- Hand-held scopemeters
- Low-cost digital oscilloscopes
- Ultrasound equipment
- Cable reverse path
- Broadband wireless
- Residential power line networks
C653256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



