ADI AD9115BCPZ
| Manufacturer | |
| Mfr. Part # | AD9115BCPZ |
| LCSC Part # | C653189 |
| Package | LFCSP-40(6x6) |
| Customer # | |
| Key Attributes | Dual Low Power, 8-/10-/12-/14bit Digital-to-Analog Converters |
| Description | 11.5ns 1.8V~3.3V 0.4LSB SPI LFCSP-40(6x6) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | LFCSP-40(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 25.6349 | $ 25.63 |
30+ | $ 24.3965 | $ 731.90 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$