ADI AD8662ARZ
| Manufacturer | |
| MPN | AD8662ARZ |
| LCSC Part # | C653105 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise, Precision CMOS Rail-to-Rail Operational Amplifiers |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 19mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 19mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~16V |
Introduction
The AD8661/AD8662/AD8664 are rail-to-rail output, single-supply amplifiers that use the patented DigiTrim trimming technique to achieve low offset voltage. The AD866x series features extended operating ranges, with supply voltages up to 16 V. It also features low input bias current, wide signal bandwidth, and low input voltage and current noise. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The wide operating voltage range meets the demands of high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, and wide bandwidth.
Features
- Low offset voltage: 100 μV maximum @ VS = 5 V
- Low input bias current: 1 pA maximum
- Single-supply operation: 5 V to 16 V
- Low noise: 10 nV/√Hz
- Wide bandwidth: 4 MHz
- Unity-gain stable
- Small package options 3 mm × 3 mm & 8-lead LFCSP, 8-lead MSOP and narrow SOIC, 14-lead TSSOP and narrow SOIC
Applications
- Sensors
- Medical equipment
- Consumer audio
- Photodiode amplification
- ADC drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9183 | $ 4.92 |
| 10+ | $ 4.2889 | $ 42.89 |
| 30+ | $ 3.9164 | $ 117.49 |
| 100+ | $ 3.5375 | $ 353.75 |
| 500+ | $ 3.3634 | $ 1681.70 |
| 1,000+ | $ 3.2854 | $ 3285.40 |
Standard Packaging98/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 19mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 19mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 3.5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 4MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~16V |
Introduction
The AD8661/AD8662/AD8664 are rail-to-rail output, single-supply amplifiers that use the patented DigiTrim trimming technique to achieve low offset voltage. The AD866x series features extended operating ranges, with supply voltages up to 16 V. It also features low input bias current, wide signal bandwidth, and low input voltage and current noise. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The wide operating voltage range meets the demands of high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, and wide bandwidth.
Features
- Low offset voltage: 100 μV maximum @ VS = 5 V
- Low input bias current: 1 pA maximum
- Single-supply operation: 5 V to 16 V
- Low noise: 10 nV/√Hz
- Wide bandwidth: 4 MHz
- Unity-gain stable
- Small package options 3 mm × 3 mm & 8-lead LFCSP, 8-lead MSOP and narrow SOIC, 14-lead TSSOP and narrow SOIC
Applications
- Sensors
- Medical equipment
- Consumer audio
- Photodiode amplification
- ADC drivers
C653105 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD8662ARZ-REEL | ADI | SOIC-8 | 29 | $ 3.3878 | ||
| AD8666ARZ-REEL7 | ADI | SOIC-8 | 1 | $ 2.5737 | ||
| AD8662ARZ-REEL7 | ADI | SOIC-8 | 781 | $ 3.6797 | ||
| SL612D-S08 | Slkor | SOP8 | 3,995 | $ 0.28 | ||
| SL620D-S08 | Slkor | SOP-8 | 3,990 | $ 0.3286 | ||
| TLV2632IDR(UMW) | UMW | SOP-8 | 2,495 | $ 0.3002 | ||
| MCP6H92-E/SN | MICROCHIP | SOIC-8 | 10 | $ 2.946 | ||
| AD8666ARZ-REEL | ADI | SOIC-8 | 0 | $ 3.287 | ||
| LMV358 | GOODWORK | SOP-8 | 0 | $ 0.066 | ||
| TLV2622ID | TI | SOIC-8 | 0 | $ 0.9914 |



