LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8651ARMZ-REEL product image
Images for reference only

ADI AD8651ARMZ-REELRoHS

Manufacturer
MPN
AD8651ARMZ-REEL
LCSC Part #
C653082
Packaging
MSOP-8
Customer #
Key Attributes
50 MHz, Precision, Low Distortion, Low Noise CMOS Amplifiers
Datasheetpdf iconADI AD8651ARMZ-REEL
In-Stock: 84
84 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4391$ 5.44
10+$ 4.6538$ 46.54
30+$ 4.1881$ 125.64
100+$ 3.7159$ 371.59
500+$ 3.4968$ 1748.40
1,000+$ 3.3995$ 3399.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels1
Vos - Input Offset Voltage100uV
Slew Rate41V/us
Input Offset Current(Ios)1pA
FeaturesESD protection;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current1pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current9mA
Gain Bandwidth Product50MHz
Input Voltage Noise Density4.5nV/√Hz@100kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD865x family consists of high precision, low noise, low distortion, rail-to-rail CMOS operational amplifiers that run from a single-supply voltage of 2.7 V to 5.5 V. The AD865x family is made up of rail-to-rail input and output amplifiers with a gain bandwidth of 50 MHz and a typical voltage offset of 100 μV across common mode from a 5 V supply. It also features low noise—4.5 nV/√Hz. The AD865x family can be used in communications applications, such as cell phone transmission power control, fiber optic networking, wireless networking, and video line drivers. The AD865x family features the newest generation of DigiTrim in-package trimming. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from VOS variation than is typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range. The AD865x family is offered in the narrow 8-lead SOIC package and the 8-lead MSOP package. The amplifiers are specified over the extended industrial temperature range (-40°C to +125°C).

Features

AI Translation
  • Bandwidth: 50 MHz at 5 V
  • Low noise: 4.5 nV/Hz
  • Offset voltage: 100 μV typical, specified over entire common-mode range
  • Slew rate: 41 V/μs
  • Rail-to-rail input and output swing
  • Input bias current: 1 pA
  • Single-supply operation: 2.7 V to 5.5 V
  • Space-saving MSOP and SOIC_N packaging

Applications

AI Translation
  • Optical communications
  • Laser source drivers/controllers
  • Broadband communications
  • High speed ADCs and DACs
  • Microwave link interface
  • Cell phone PA control
  • Video line drivers
  • Audio