LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
ADI AD8646ARMZ product image
  • AD8646ARMZ thumbnail 1
  • AD8646ARMZ thumbnail 2
  • AD8646ARMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8646ARMZRoHS

Manufacturer
MPN
AD8646ARMZ
LCSC Part #
C653075
Packaging
MSOP-8
Customer #
Key Attributes
24 MHz Rail-to-Rail Amplifiers with Shutdown Option
Datasheetpdf iconADI AD8646ARMZ
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4754$ 1.4164$ 1.42
10+$ 1.2281$ 1.1790$ 11.79
30+$ 1.0931$ 1.0494$ 31.48
100+$ 0.9402$ 0.9026$ 90.26
500+$ 0.8735$ 0.8386$ 419.30
1,000+$ 0.8426$ 0.8089$ 808.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage2.5mV
Slew Rate11V/us
Input Offset Current(Ios)0.5pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)5dB
Ib - Input Bias Current1pA
Output Current120mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3.2uV/℃
Quiescent Current2mA
Gain Bandwidth Product24MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD8646 and the AD8647 are the dual, and the AD8648 is the quad, rail-to-rail, input and output, single-supply amplifiers featuring low offset voltage, wide signal bandwidth, low input voltage, and low current noise. The AD8647 also has a low power shutdown function. The combination of 24 MHz bandwidth, low offset, low noise, and very low input bias current makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8646/AD8647/AD8648 offer high output drive capability, which is excellent for audio line drivers and other low impedance applications. Applications include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, barcode scanners, and multipole filters. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems.

Features

AI Translation
  • Offset voltage: 2.5mV maximum
  • Single-supply operation: 2.7 V to 5.5 V
  • Low noise: 8 nV/√Hz
  • Wide bandwidth: 24 MHz
  • Slew rate: 11 v/μs
  • Short-circuit output current: 120 mA
  • Qualified for automotive applications
  • No phase reversal
  • Low input bias current: 1 pA
  • Low supply current per amplifier: 2 mA maximum
  • Unity gain stable

Applications

AI Translation
  • Battery-powered instruments
  • Multipole filters
  • ADC front ends
  • Sensors
  • Barcode scanners
  • ASIC input or output amplifiers
  • Audio amplifiers
  • Photodiode amplifiers
  • Datapath/mux/switch control