ADI AD8626ARZ-REEL
| Manufacturer | |
| MPN | AD8626ARZ-REEL |
| LCSC Part # | C653034 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-Supply JFET Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Built-in compensation;High capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 10mA | |
| Noise density(eN) | 17.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 630uA | |
| Gain Bandwidth Product | 5MHz | |
| Dual Supply | -13V~-2.5V;2.5V~13V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 μA/amp. Applications for the AD862x include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors. The AD862x’s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the industrial temperature range (-40°C to +85°C). The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages (SC70 packaged parts are available in tape and reel only). The AD8626 is available in MSOP and SOIC packages, while the AD8625 is available in TSSOP and SOIC packages.
Features
- SC70 package
- Very low IB: 1 pA max
- Single-supply operation: 5 V to 26 V
- Dual-supply operation: ±2.5 V to ±13 V
- Rail-to-rail output
- Low supply current: 630 μA/amp typ
- Low offset voltage: 500 μV max
- Unity gain stable
- No phase reversal
Applications
- Photodiode amplifiers
- ATEs
- Line-powered/battery-powered instrumentation
- Industrial controls
- Automotive sensors
- Precision filters
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4199$ 7.4938 | $ 7.49 |
| 10+ | $ 7.4285$ 6.6114 | $ 66.11 |
| 30+ | $ 6.3089$ 5.6150 | $ 168.45 |
| 100+ | $ 5.8026$ 5.1644 | $ 516.44 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Built-in compensation;High capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 10mA | |
| Noise density(eN) | 17.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 630uA | |
| Gain Bandwidth Product | 5MHz | |
| Dual Supply | -13V~-2.5V;2.5V~13V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 μA/amp. Applications for the AD862x include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors. The AD862x’s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the industrial temperature range (-40°C to +85°C). The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages (SC70 packaged parts are available in tape and reel only). The AD8626 is available in MSOP and SOIC packages, while the AD8625 is available in TSSOP and SOIC packages.
Features
- SC70 package
- Very low IB: 1 pA max
- Single-supply operation: 5 V to 26 V
- Dual-supply operation: ±2.5 V to ±13 V
- Rail-to-rail output
- Low supply current: 630 μA/amp typ
- Low offset voltage: 500 μV max
- Unity gain stable
- No phase reversal
Applications
- Photodiode amplifiers
- ATEs
- Line-powered/battery-powered instrumentation
- Industrial controls
- Automotive sensors
- Precision filters
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



