ADI AD8582ARZ-REEL
| Hersteller | |
| Herst.-Teilenr. | AD8582ARZ-REEL |
| LCSC-Nr. | C652980 |
| Verp. | SOIC-24-300mil |
| Kundennummer | |
| Hauptmerkm. | AD8582 Complete Dual 12bit DAC |
| Datenblatt | ADI AD8582ARZ-REEL |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | SOIC-24-300mil | |
| Settling Time | 16us | |
| Quiescent Current (Iq) | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | SOIC-24-300mil | |
| Settling Time | 16us | |
| Quiescent Current (Iq) | 4mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Beschreibung
The AD8582 is a complete, parallel input, dual 12-bit, voltage output DAC designed to operate from a single +5 volt supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost, and ease-of-use in +5 volt only systems. Included on the chip, in addition to the DACs, are a rail-to-rail amplifier, latch and reference. The reference (V_REF) is trimmed to 2.5 volts output, and the on-chip amplifier gains up the DAC output to 4.095 volts full scale. The user needs only supply a +5 volt supply. The AD8582 is coded natural binary. The op amp output swings from 0 volt to +4.095 volts for a one-millivolt-per-bit resolution, and is capable of driving ±5 mA. Operation down to 4.3 V is possible with output load currents less than 1 mA. The high speed parallel data interface connects to the fastest processors without wait states. The double-buffered input structure allows the user to load the input registers one at a time, then a single load strobe tied to both LDA+LDB inputs will update both DAC outputs simultaneously. LDA and LDB can also be activated independently to immediately update their respective DAC registers. An address input decodes DAC A or DAC B when the chip select CS input is strobed. An asynchronous reset input sets the output to zero scale. The MSB bit can be used to establish a preset to midscale when the reset input is strobed. The AD8582 is available in the 24-pin plastic DIP and the surface mount SOIC-24. Each part is fully specified for operation over -40°C to +85°C, and the full +5 V± 5% power supply range.
Merkmale
- Complete Dual 12-Bit DAC
- No External Components
- Single +5 Volt Operation
- 1 mV/Bit with 4.095 V Full Scale
- True Voltage Output, ±5 mA Drive
- Very Low Power: 5 mW
Anwendungen
- Digitally Controlled Calibration
- Portable Equipment
- Servo Controls
- Process Control Equipment
- PC Peripherals
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | SOIC-24-300mil | |
| Settling Time | 16us | |
| Quiescent Current (Iq) | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | SOIC-24-300mil | |
| Settling Time | 16us | |
| Quiescent Current (Iq) | 4mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Beschreibung
The AD8582 is a complete, parallel input, dual 12-bit, voltage output DAC designed to operate from a single +5 volt supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost, and ease-of-use in +5 volt only systems. Included on the chip, in addition to the DACs, are a rail-to-rail amplifier, latch and reference. The reference (V_REF) is trimmed to 2.5 volts output, and the on-chip amplifier gains up the DAC output to 4.095 volts full scale. The user needs only supply a +5 volt supply. The AD8582 is coded natural binary. The op amp output swings from 0 volt to +4.095 volts for a one-millivolt-per-bit resolution, and is capable of driving ±5 mA. Operation down to 4.3 V is possible with output load currents less than 1 mA. The high speed parallel data interface connects to the fastest processors without wait states. The double-buffered input structure allows the user to load the input registers one at a time, then a single load strobe tied to both LDA+LDB inputs will update both DAC outputs simultaneously. LDA and LDB can also be activated independently to immediately update their respective DAC registers. An address input decodes DAC A or DAC B when the chip select CS input is strobed. An asynchronous reset input sets the output to zero scale. The MSB bit can be used to establish a preset to midscale when the reset input is strobed. The AD8582 is available in the 24-pin plastic DIP and the surface mount SOIC-24. Each part is fully specified for operation over -40°C to +85°C, and the full +5 V± 5% power supply range.
Merkmale
- Complete Dual 12-Bit DAC
- No External Components
- Single +5 Volt Operation
- 1 mV/Bit with 4.095 V Full Scale
- True Voltage Output, ±5 mA Drive
- Very Low Power: 5 mW
Anwendungen
- Digitally Controlled Calibration
- Portable Equipment
- Servo Controls
- Process Control Equipment
- PC Peripherals
C652980 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

