ADI AD8561ARZ-REEL7
| Manufacturer | |
| MPN | AD8561ARZ-REEL7 |
| LCSC Part # | C652962 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultrafast 7 ns Single Supply Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Quiescent Current | 4.5mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 7ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Latch function;ESD protection | |
| Dual Supply | ±5V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2.3mV | |
| Ib - Input Bias Current | 3uA | |
| Maximum Power Supply Range (Vdd-Vss) | 14V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Input Offset Current(Ios) | 4uA | |
| Single Supply | 3V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8561 is a single 7 ns comparator with separate input and output sections. Separate supplies enable the input stage to be operated from ± 5 V dual supplies and +5 V single supplies. Fast 7 ns propagation delay makes the AD8561 a good choice for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and track over temperature. This matched delay makes the AD8561 a good choice for clock recovery, since the duty cycle of the output will match the duty cycle of the input. The AD8561 has the same pinout as the LT1016, with lower supply current and a wider common - mode input range, which includes the negative supply rail. The AD8561 is specified over the industrial - 40°C to +85°C temperature range. The AD8561 is available in the 8 - lead plastic DIP, 8 - lead TSSOP, and 8 - lead narrow SOIC surface - mount packages.
Features
- 7 ns Propagation Delay at 5 V
- Single Supply Operation: 3 V to 10 V
- Low Power
- Latch Function
- TSSOP Packages
Applications
- High Speed Timing
- Clock Recovery and Clock Distribution
- Line Receivers
- Digital Communications
- Phase Detectors
- High Speed Sampling
- Read Channel Detection
- PCMCIA Cards
- Upgrade for LT1016 Designs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5506$ 6.0921 | $ 6.09 |
| 10+ | $ 5.7701$ 5.3662 | $ 53.66 |
| 30+ | $ 5.2947$ 4.9241 | $ 147.72 |
| 100+ | $ 4.3033$ 4.0021 | $ 400.21 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Quiescent Current | 4.5mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 7ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Latch function;ESD protection | |
| Dual Supply | ±5V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2.3mV | |
| Ib - Input Bias Current | 3uA | |
| Maximum Power Supply Range (Vdd-Vss) | 14V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Input Offset Current(Ios) | 4uA | |
| Single Supply | 3V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8561 is a single 7 ns comparator with separate input and output sections. Separate supplies enable the input stage to be operated from ± 5 V dual supplies and +5 V single supplies. Fast 7 ns propagation delay makes the AD8561 a good choice for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and track over temperature. This matched delay makes the AD8561 a good choice for clock recovery, since the duty cycle of the output will match the duty cycle of the input. The AD8561 has the same pinout as the LT1016, with lower supply current and a wider common - mode input range, which includes the negative supply rail. The AD8561 is specified over the industrial - 40°C to +85°C temperature range. The AD8561 is available in the 8 - lead plastic DIP, 8 - lead TSSOP, and 8 - lead narrow SOIC surface - mount packages.
Features
- 7 ns Propagation Delay at 5 V
- Single Supply Operation: 3 V to 10 V
- Low Power
- Latch Function
- TSSOP Packages
Applications
- High Speed Timing
- Clock Recovery and Clock Distribution
- Line Receivers
- Digital Communications
- Phase Detectors
- High Speed Sampling
- Read Channel Detection
- PCMCIA Cards
- Upgrade for LT1016 Designs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



