BOURNS CD214A-B260R
| Manufacturer | |
| MPN | CD214A-B260R |
| LCSC Part # | C6529033 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 Independent 60V 700mV@2A 2A SMD Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Introduction
Manufacturers of portable communications, computing, and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky rectifier diodes for rectification applications in a compact chip package compatible with the DO-214AC (SMA) form factor. The Schottky rectifier diodes provide 2A forward current with repetitive peak reverse voltage options from 20V to 60V.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1927 | $ 0.19 |
| 200+ | $ 0.0769 | $ 15.38 |
| 500+ | $ 0.0744 | $ 37.20 |
| 1,000+ | $ 0.0731 | $ 73.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Introduction
Manufacturers of portable communications, computing, and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky rectifier diodes for rectification applications in a compact chip package compatible with the DO-214AC (SMA) form factor. The Schottky rectifier diodes provide 2A forward current with repetitive peak reverse voltage options from 20V to 60V.
C6529033 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD214B-B260R | BOURNS | SMD | 0 | $ 0.2978 | ||
| CD214B-B2100R | BOURNS | SMD | 0 | $ 0.4467 | ||
| SJPB-H6 | SANKEN | SMD | 0 | $ 0.289 | ||
| SJPB-H6V | SANKEN | SMD | 0 | $ 0.289 | ||
| SJPB-H6VR | SANKEN | SMD | 0 | $ 0.2153 | ||
| SJPB-H6VL | SANKEN | SMD | 0 | $ 0.153 | ||
| SJPB-L6V | SANKEN | SMD | 0 | $ 0.2914 | ||
| SJPB-L6VL | SANKEN | SMD | 0 | $ 0.2914 | ||
| SJPB-L6VR | SANKEN | SMD | 0 | $ 0.1749 | ||
| CD214A-B360R | BOURNS | SMD | 0 | $ 0.3225 | ||
| CD214C-B360R | BOURNS | SMD | 0 | $ 0.4971 | ||
| CD214B-B360R | BOURNS | SMD | 0 | $ 0.3161 | ||
| SJPB-H9VR | SANKEN | SMD | 0 | $ 0.153 | ||
| SJPB-H9V | SANKEN | SMD | 0 | $ 0.289 | ||
| SJPB-H9VL | SANKEN | SMD | 0 | $ 0.289 |

