ADI AD8476BRMZ-R7
| Manufacturer | |
| MPN | AD8476BRMZ-R7 |
| LCSC Part # | C652883 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low-power, unity-gain, fully differential amplifiers and ADC drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 1us | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/us | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Adjustable output common-mode voltage;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Output Current | 35mA | |
| Noise density(eN) | 39nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 330uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -9V~-1.5V;1.5V~9V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~18V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8476 is an ultralow power, fully differential precision amplifier with integrated gain resistors that provide unity gain. It is ideal as a single-ended-to-differential or differential-to-differential amplifier for driving low power, high performance ADCs. It offers precision gain of 1×, common-mode level shifting, low temperature drift, and rail-to-rail output for maximum dynamic range. The AD8476 also provides overvoltage protection, withstanding large industrial input voltages up to ±23 V when operating from ±5 V dual supplies. Power consumption is only 1.5 mW from a single 5 V supply. The AD8476 is designed to work with SAR, Σ-Δ, and pipeline converters. Its high current output stage enables it to drive the switched-capacitor front ends of many ADCs with minimal error. Unlike many differential drivers, the AD8476 is a high precision amplifier. With a maximum output offset voltage of 200 μV, output noise of 39 nV/√Hz, and THD+N of −102 dB (10 kHz), it pairs seamlessly with low power, high precision converters. Given its low power and high precision characteristics, the slew-enhanced AD8476 delivers excellent speed, settling to 16-bit accuracy for 250 kSPS acquisition. The AD8476 is available in a space-saving 16-lead 3 mm × 3 mm LFCSP and an 8-lead MSOP package, rated for the −40°C to +125°C temperature range.
Features
- Ultra-low supply current: 330 μA
- Ultra-low harmonic distortion: −126 HD2 at 10 kHz; −128 HD3 at 10 kHz
- Fully differential or single-ended input/output
- Differential output designed to drive precision ADCs, switched-capacitor and Σ-Δ ADCs
- Rail-to-rail output
- VOCM pin adjusts output common-mode voltage
- Overvoltage protection up to 18 V above supply voltage
- High performance for driving 16-bit converters up to 250 kSPS
- Output noise: 39 nV/√Hz
- Gain drift: 1 ppm/°C (maximum)
- Output offset voltage: 200 μV (maximum)
- Slew rate: 10 V/μs
- Bandwidth: 6 MHz
- Single supply: 3 V to 18 V
- Dual supply: ±1.5 V to ±9 V
Applications
- ADC drivers
- Differential instrumentation amplifier building blocks
- Single-ended to differential converters
- Battery-powered instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.2704$ 5.6550 | $ 5.66 |
| 10+ | $ 8.1061$ 4.9448 | $ 49.45 |
| 30+ | $ 6.9564$ 4.2434 | $ 127.30 |
| 100+ | $ 6.3605$ 3.8800 | $ 388.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 1us | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/us | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Adjustable output common-mode voltage;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Output Current | 35mA | |
| Noise density(eN) | 39nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 330uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -9V~-1.5V;1.5V~9V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~18V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8476 is an ultralow power, fully differential precision amplifier with integrated gain resistors that provide unity gain. It is ideal as a single-ended-to-differential or differential-to-differential amplifier for driving low power, high performance ADCs. It offers precision gain of 1×, common-mode level shifting, low temperature drift, and rail-to-rail output for maximum dynamic range. The AD8476 also provides overvoltage protection, withstanding large industrial input voltages up to ±23 V when operating from ±5 V dual supplies. Power consumption is only 1.5 mW from a single 5 V supply. The AD8476 is designed to work with SAR, Σ-Δ, and pipeline converters. Its high current output stage enables it to drive the switched-capacitor front ends of many ADCs with minimal error. Unlike many differential drivers, the AD8476 is a high precision amplifier. With a maximum output offset voltage of 200 μV, output noise of 39 nV/√Hz, and THD+N of −102 dB (10 kHz), it pairs seamlessly with low power, high precision converters. Given its low power and high precision characteristics, the slew-enhanced AD8476 delivers excellent speed, settling to 16-bit accuracy for 250 kSPS acquisition. The AD8476 is available in a space-saving 16-lead 3 mm × 3 mm LFCSP and an 8-lead MSOP package, rated for the −40°C to +125°C temperature range.
Features
- Ultra-low supply current: 330 μA
- Ultra-low harmonic distortion: −126 HD2 at 10 kHz; −128 HD3 at 10 kHz
- Fully differential or single-ended input/output
- Differential output designed to drive precision ADCs, switched-capacitor and Σ-Δ ADCs
- Rail-to-rail output
- VOCM pin adjusts output common-mode voltage
- Overvoltage protection up to 18 V above supply voltage
- High performance for driving 16-bit converters up to 250 kSPS
- Output noise: 39 nV/√Hz
- Gain drift: 1 ppm/°C (maximum)
- Output offset voltage: 200 μV (maximum)
- Slew rate: 10 V/μs
- Bandwidth: 6 MHz
- Single supply: 3 V to 18 V
- Dual supply: ±1.5 V to ±9 V
Applications
- ADC drivers
- Differential instrumentation amplifier building blocks
- Single-ended to differential converters
- Battery-powered instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



