ADI AD844SQ/883B
| Manufacturer | |
| MPN | AD844SQ/883B |
| LCSC Part # | C652859 |
| Packaging | CDIP-8 |
| Customer # | |
| Key Attributes | Monolithic Op Amp with Quad Low Noise |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 200nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 60MHz | |
| Input Voltage Noise Density | 2nV/√Hz@1kHz | |
| Output Current | 80mA | |
| Rail to Rail | - | |
| Dual Supply | -18V~-4.5V;4.5V~18V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD844 is a high speed monolithic operational amplifier fabricated using the junction isolated complementary bipolar (CB) process. It combines high bandwidth and very fast large signal response with excellent dc performance. Although optimized for use in current-to-voltage applications and as an inverting mode amplifier, it is also suitable for use in many noninverting applications. The AD844 can be used in place of traditional op amps, but its current feedback architecture results in much better ac performance, high linearity, and an exceptionally clean pulse response. This type of op amp provides a closed-loop bandwidth that is determined primarily by the feedback resistor and is almost independent of the closed-loop gain. The AD844 is free from the slew rate limitations inherent in traditional op amps and other current-feedback op amps. Peak output rate of change can be over 2000 V/μs for a full 20 V output step. Settling time is typically 100 ns to 0.1%, and essentially independent of gain. The AD844 can drive 50 Ω loads to ±2.5 V with low distortion and is short-circuit protected to 80 mA. The AD844 is available in four performance grades and three package options. In the 16-lead SOIC (RW) package, the AD844J is specified for the commercial temperature range of 0°C to 70°C.
Features
- Wide bandwidth 60 MHz at gain of −1 33 MHz at gain of −10
- Slew rate: 2000 V/μs
- 20 MHz full power bandwidth, 20 Vp-p, RL = 500 Ω
- Fast settling: 100 ns to 0.7% (10 V step)
- Differential gain error: 0.03% at 4.4 MHz
- Differential phase error: 0.76° at 4.4 MHz
- Low offset voltage: 150 μV maximum (B Grade)
- Low quiescent current: 6.5 mA
- Available in tape and reel in accordance with EIA-481-A standard
Applications
- Flash ADC input amplifiers
- High speed current DAC interfaces
- Video buffers and cable drivers
- Pulse amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 81.7029$ 65.3624 | $ 65.36 |
| 30+ | $ 78.1781$ 62.5425 | $ 1876.28 |
Standard Packaging48/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 200nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 60MHz | |
| Input Voltage Noise Density | 2nV/√Hz@1kHz | |
| Output Current | 80mA | |
| Rail to Rail | - | |
| Dual Supply | -18V~-4.5V;4.5V~18V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD844 is a high speed monolithic operational amplifier fabricated using the junction isolated complementary bipolar (CB) process. It combines high bandwidth and very fast large signal response with excellent dc performance. Although optimized for use in current-to-voltage applications and as an inverting mode amplifier, it is also suitable for use in many noninverting applications. The AD844 can be used in place of traditional op amps, but its current feedback architecture results in much better ac performance, high linearity, and an exceptionally clean pulse response. This type of op amp provides a closed-loop bandwidth that is determined primarily by the feedback resistor and is almost independent of the closed-loop gain. The AD844 is free from the slew rate limitations inherent in traditional op amps and other current-feedback op amps. Peak output rate of change can be over 2000 V/μs for a full 20 V output step. Settling time is typically 100 ns to 0.1%, and essentially independent of gain. The AD844 can drive 50 Ω loads to ±2.5 V with low distortion and is short-circuit protected to 80 mA. The AD844 is available in four performance grades and three package options. In the 16-lead SOIC (RW) package, the AD844J is specified for the commercial temperature range of 0°C to 70°C.
Features
- Wide bandwidth 60 MHz at gain of −1 33 MHz at gain of −10
- Slew rate: 2000 V/μs
- 20 MHz full power bandwidth, 20 Vp-p, RL = 500 Ω
- Fast settling: 100 ns to 0.7% (10 V step)
- Differential gain error: 0.03% at 4.4 MHz
- Differential phase error: 0.76° at 4.4 MHz
- Low offset voltage: 150 μV maximum (B Grade)
- Low quiescent current: 6.5 mA
- Available in tape and reel in accordance with EIA-481-A standard
Applications
- Flash ADC input amplifiers
- High speed current DAC interfaces
- Video buffers and cable drivers
- Pulse amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

