ADI AD8422BRZ-R7
| Manufacturer | |
| Mfr. Part # | AD8422BRZ-R7 |
| LCSC Part # | C652826 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High-performance, low-power, rail-to-rail precision instrumentation amplifier |
| Description | 1 60uV 0.8V/us 94dB 200pA 330uA 2.2MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,300
1,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.6121 | $ 10.61 |
10+ | $ 9.3023 | $ 93.02 |
30+ | $ 7.6526 | $ 229.58 |
100+ | $ 6.984 | $ 698.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$