LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CAT93C46SIT-QD product image
Images for reference only

onsemi CAT93C46SIT-QD

Manufacturer
MPN
CAT93C46SIT-QD
LCSC Part #
C6528214
Packaging
SOIC-8
Customer #
Key Attributes
1Kbit 1MHz SPI SOIC-8 Memory
Datasheetonsemi CAT93C46SIT-QD
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufactureronsemi
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Software write protection function
Memory Size1Kbit
Voltage - Supply1.8V~5.5V;3mA
Clock Frequency1MHz
Access Time-
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)10ms
Standby Supply Current10uA
InterfaceSPI
Write Cycle Endurance1,000,000 cycles

Introduction

AI Translation

The CAT93C46 is a 1K-bit Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C46 is a 1024-bit nonvolatile memory intended for use with industry standard microprocessors. The CAT93C46 can be organized as either registers of 16 bits or 8 bits. When organized as X16, seven 9-bit instructions control the reading, writing and erase operations of the device. When organized as X8, seven 10-bit instructions control the reading, writing and erase operations of the device. The CAT93C46 operates on a single power supply and will generate on chip, the high voltage required during any write operation.

Features

AI Translation
  • High speed operation: 1MHz
  • Low power CMOS technology
  • 1.8 to 6.0 volt operation
  • Selectable x8 or x16 memory organization
  • Self-timed write cycle with auto-clear
  • Hardware and software write protection
  • Power-up inadvertant write protection
  • 1,000,000 Program/erase cycles
  • 100 year data retention
  • Commercial, industrial and automotive temperature ranges
  • “Green” package option available

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BR93G46FJ-3BGTE2ROHMSimilarSOIC-80$ 0.4442
93AA46BXT-I/SNMICROCHIPSimilarSOIC-80$ 0.2665
View and Compare All Alternative Parts.